Part Details for ARF468BG by Microchip Technology Inc
Results Overview of ARF468BG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ARF468BG Information
ARF468BG by Microchip Technology Inc is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ARF468BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6303
|
Newark | Rf Mosfet (Vdmos) 500 V 270 W 45 Mhz To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip ARF468BG RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4400 / $65.5000 | Buy Now |
DISTI #
ARF468BG-ND
|
DigiKey | RF MOSFET 150V TO264 Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5000 | Buy Now |
DISTI #
ARF468BG
|
Avnet Americas | - Rail/Tube (Alt: ARF468BG) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$42.1440 / $46.4226 | Buy Now |
DISTI #
494-ARF468BG
|
Mouser Electronics | RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 270 W 45 MHz TO-264 RoHS: Compliant | 0 |
|
$55.4200 / $65.5000 | Order Now |
DISTI #
ARF468BG
|
Microchip Technology Inc | RF MOSFET (VDMOS) 500 V 270 W 45 MHz TO-264, TO-264, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 24 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$47.8500 / $65.5000 | Buy Now |
|
Onlinecomponents.com | Trans RF MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-264 Tube RoHS: Compliant | 0 |
|
$48.7400 / $64.2900 | Buy Now |
|
NAC | FG, MOSFET, 500V, TO-264, RoHS RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tube | 0 |
|
$43.9000 / $51.4300 | Buy Now |
DISTI #
ARF468BG
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$47.5300 / $49.4400 | Buy Now |
DISTI #
ARF468BG
|
EBV Elektronik | (Alt: ARF468BG) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Trans RF MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-264 Tube RoHS: Compliant | 0 |
|
$48.7400 / $64.2900 | Buy Now |
Part Details for ARF468BG
ARF468BG CAD Models
ARF468BG Part Data Attributes
|
ARF468BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ARF468BG
Microchip Technology Inc
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-264AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-264, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 105 pF | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 14 dB | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
ARF468BG Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the ARF468BG datasheet (section 5.1) and in the ARF468BG Evaluation Board User's Guide. It's essential to follow these guidelines to minimize noise, ensure proper grounding, and optimize performance.
-
To minimize power consumption, set the device to the lowest possible frequency (e.g., 1 MHz) and use the lowest possible voltage supply (e.g., 1.8V). Additionally, use the power-down mode (PD pin) when the device is not in use. Refer to the datasheet (section 4.5) for more information on power management.
-
The ARF468BG is rated for operation from -40°C to +125°C (industrial temperature range). However, it's essential to ensure proper thermal management and heat dissipation to prevent overheating, especially in high-power applications.
-
While the ARF468BG can tolerate up to 5.5V on its VDD pin, it's not recommended to operate the device at 5V. The recommended operating voltage range is 1.8V to 3.6V. Operating at 5V may lead to reduced performance, increased power consumption, and potential reliability issues.
-
Start by reviewing the datasheet and application notes to ensure proper configuration and usage. Check the device's power supply, clock signal, and input/output connections. Use oscilloscopes or logic analyzers to debug signal integrity issues. If issues persist, contact Microchip's technical support or consult with a qualified engineer.