Part Details for AR0805101R+-0.5%TCR50 by SRT Resistor Technology Gmbh
Results Overview of AR0805101R+-0.5%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR0805101R+-0.5%TCR50 Information
AR0805101R+-0.5%TCR50 by SRT Resistor Technology Gmbh is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR0805101R+-0.5%TCR50
AR0805101R+-0.5%TCR50 CAD Models
AR0805101R+-0.5%TCR50 Part Data Attributes
|
AR0805101R+-0.5%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR0805101R+-0.5%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 101 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR0805101R+-0.5%TCR50
This table gives cross-reference parts and alternative options found for AR0805101R+-0.5%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0805101R+-0.5%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS73G2AB1010D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | AR0805101R+-0.5%TCR50 vs AS73G2AB1010D |
AR05DTRC2X1010N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | AR0805101R+-0.5%TCR50 vs AR05DTRC2X1010N |
TFCR0805-8W-C-1010DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 101ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR0805101R+-0.5%TCR50 vs TFCR0805-8W-C-1010DT |
AS73G2AT1010D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | AR0805101R+-0.5%TCR50 vs AS73G2AT1010D |
TFCR0805-10W-C-1010DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR0805101R+-0.5%TCR50 vs TFCR0805-10W-C-1010DT |
RN73G2ATD1010D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 101ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | AR0805101R+-0.5%TCR50 vs RN73G2ATD1010D |