-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQW212EHAX by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2725
|
Newark | Photomos Ge 2 F Rohs Compliant: Yes |Panasonic AQW212EHAX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5700 / $1.7400 | Buy Now |
DISTI #
68AH1048
|
Newark | Mosfet Relay, 0.5A, 60V, Dpst-No, Smd, Contact Form:Dpst-No (2 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:500Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQW212EHAX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8000 | Buy Now |
DISTI #
255-3867-1-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3800 In Stock |
|
$1.9787 / $3.0400 | Buy Now |
DISTI #
AQW212EHAX
|
Avnet Americas | Relay SSR 1.2mA 1.5V DC-IN 500mA 60V AC/DC-OUT 8-Pin DIP SMD T/R (Alt: AQW212EHAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.4976 / $1.5968 | Buy Now |
DISTI #
769-AQW212EHAX
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 60V 500MA 8-SMD RoHS: Compliant | 1621 |
|
$1.9400 / $2.9400 | Buy Now |
DISTI #
V72:2272_10813204
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2215 Container: Cut Strips | Americas - 183 |
|
$1.7380 / $2.8425 | Buy Now |
DISTI #
V79:2366_17796010
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1721 | Americas - 1 |
|
$1.2780 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R RoHS: Compliant |
1120 In Stock |
|
$1.6650 / $1.7500 | Buy Now |
DISTI #
66458713
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2305 | Americas - 1000 |
|
$2.1970 / $2.2750 | Buy Now |
DISTI #
AQW212EHAX
|
TTI | Solid State Relays - PCB Mount RELAY OPTO AC/DC 60V 500MA 8-SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW212EHAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW212EHAX
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.6 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
This table gives cross-reference parts and alternative options found for AQW212EHAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQW212EHAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQW212EHAZ | Panasonic Electronic Components | Check for Price | Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8 | AQW212EHAX vs AQW212EHAZ |
Panasonic recommends a PCB layout with a minimum of 1.6 mm clearance around the component, and a land pattern with a 0.5 mm width and 1.2 mm length for optimal soldering and thermal performance.
The AQW212EHAX is designed with built-in EMI shielding and noise reduction features, including a metal shield and a ferrite core, to minimize electromagnetic interference and ensure reliable operation in noisy environments.
The AQW212EHAX is rated for operation from -40°C to 125°C, making it suitable for a wide range of industrial and automotive applications.
Yes, the AQW212EHAX is designed and manufactured to meet the stringent requirements of high-reliability applications, including aerospace and medical devices, and is compliant with relevant industry standards.
The AQW212EHAX is designed for high power efficiency, with a low power loss of 1.5 W at 100 kHz, and a thermal resistance of 10°C/W, making it suitable for high-power applications.