-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, SMD-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQV454HAX by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3896
|
Newark | Ic, normally-Closed Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQV454HAX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 | Buy Now |
DISTI #
255-3868-1-ND
|
DigiKey | SSR RELAY SPST-NC 150MA 0-400V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7678 | Buy Now |
DISTI #
AQV454HAX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 150mA 400V AC/DC-OUT 6-Pin DIP Surface Mount T/R - Tape and Reel (Alt: AQV454HAX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2643 / $3.4805 | Buy Now |
DISTI #
769-AQV454HAX
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 150MA 6SMD RoHS: Compliant | 885 |
|
$3.1500 / $5.6000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$3.4600 / $9.4900 | Buy Now |
DISTI #
000000000000189988
|
Sager | RELAY, PHOTOMOS Min Qty: 1000 | 0 |
|
$4.6500 | Buy Now |
|
Master Electronics | Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$3.4600 / $9.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV454HAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV454HAX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
The recommended storage temperature for AQV454HAX is -40°C to 125°C.
Yes, the AQV454HAX is AEC-Q101 qualified, making it suitable for automotive applications.
The maximum operating voltage for AQV454HAX is 30V.
No, the AQV454HAX does not have built-in over-voltage protection. External protection circuits may be required.
The typical turn-on time for the AQV454HAX is 1ms.