-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQV255AX by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3850
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQV255AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $3.6400 | Buy Now |
DISTI #
AQV255AX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 350mA 100V AC/DC-OUT 6-Pin DIP Surface Mount T/R - Tape and Reel (Alt: AQV255AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.8197 / $3.0065 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$2.9900 / $6.2700 | Buy Now |
DISTI #
000000000000189945
|
Sager | RELAY PHOTOMOS Min Qty: 1000 | 0 |
|
$4.0200 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$2.9900 / $6.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV255AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV255AX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.35 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
Panasonic provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, reduce electromagnetic interference, and prevent soldering issues.
To mitigate the high inrush current, use a soft-start circuit or a current limiter to gradually ramp up the voltage and reduce the inrush current. Additionally, ensure that the power supply can handle the peak current demand during power-on.
The AQV255AX has built-in overvoltage protection (OVP) and undervoltage protection (UVP) circuits. During OVP, the device will turn off to prevent damage. During UVP, the device will also turn off, but it will automatically recover when the input voltage returns to a safe operating range.
While the AQV255AX is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management guidelines provided by Panasonic. Ensure that the device is properly heatsinked, and the ambient temperature is within the recommended range to prevent thermal shutdown or damage.
Follow Panasonic's recommended operating conditions, storage guidelines, and handling procedures. Ensure that the device is properly soldered, and the PCB is designed with adequate clearance and creepage distances. Regularly monitor the device's operating conditions, and consider implementing redundancy or fail-safe mechanisms in critical applications.