Part Details for AQV217AX by Panasonic Electronic Components
Results Overview of AQV217AX by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQV217AX Information
AQV217AX by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AQV217AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3786
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQV217AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $3.2900 | Buy Now |
DISTI #
AQV217AX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV217AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$2.3808 / $2.4990 | Buy Now |
DISTI #
769-AQV217AX
|
Mouser Electronics | Solid State Relays - PCB Mount 200v 180mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$2.4800 / $4.3800 | Order Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant |
1139 In Stock |
|
$2.9290 / $3.9300 | Buy Now |
DISTI #
AQV217AX
|
TTI | Solid State Relays - PCB Mount 200v 180mA DIP Form A Norm-Open Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.6400 / $2.8000 | Buy Now |
DISTI #
000000000000189876
|
Sager | RELAY PHOTOMOS Min Qty: 1000 | 0 |
|
$3.6300 | Buy Now |
DISTI #
SMC-AQV217AX
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1139 |
|
RFQ | |
DISTI #
AQV217AX
|
Avnet Abacus | Relay SSR 50mA 15V DCIN 03A 200V ACDCOUT 6Pin PDIP SMD TR (Alt: AQV217AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.3A 200V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant |
1139 In Stock |
|
$2.9290 / $3.9300 | Buy Now |
Part Details for AQV217AX
AQV217AX CAD Models
AQV217AX Part Data Attributes
|
AQV217AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV217AX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.18 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
AQV217AX Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the AQV217AX involves placing the device near the power source, using a ground plane, and minimizing the length of the traces to reduce electromagnetic interference (EMI).
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or heat, which can damage the device.
-
The AQV217AX can operate safely within a temperature range of -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
Yes, the AQV217AX is designed to withstand vibrations up to 10G, but it's recommended to secure the device properly to the PCB and ensure the PCB is securely fastened to the system to minimize the risk of damage.
-
To troubleshoot issues, check the power supply voltage, ensure proper soldering, and verify the PCB layout. If issues persist, consult the datasheet or contact Panasonic's technical support for assistance.