-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SMD, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQV214EAX by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3758
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQV214EAX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $2.5800 | Buy Now |
DISTI #
AQV214EAX
|
Avnet Americas | (Alt: AQV214EAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.0656 / $1.1858 | Buy Now |
DISTI #
769-AQV214EAX
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO SPST 120MA 6 SMD RoHS: Compliant | 0 |
|
$1.3700 / $1.5000 | Order Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.0900 / $1.2400 | Buy Now |
|
Quest Components | 3462 |
|
$1.5312 / $3.0624 | Buy Now | |
DISTI #
AQV214EAX
|
TTI | Solid State Relays - PCB Mount RELAY OPTO SPST 120MA 6 SMD Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0700 / $2.2400 | Buy Now |
DISTI #
AQV214EAX
|
TTI | Solid State Relays - PCB Mount RELAY OPTO SPST 120MA 6 SMD Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.0700 / $2.2400 | Buy Now |
DISTI #
000000000000189846
|
Sager | RELAY PHOTOMOS Min Qty: 1000 | 0 |
|
$2.2800 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.0900 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV214EAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV214EAX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SMD, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, DIP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
Panasonic provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and reliability.
To handle the high current handling of the AQV214EAX, ensure that the PCB traces and vias are designed to handle the maximum current rating. Use thick copper traces, and consider using multiple vias to reduce resistance and thermal stress.
The AQV214EAX has a high power dissipation rating. Ensure that the PCB design includes adequate thermal management features, such as thermal vias, heat sinks, and thermal pads, to keep the junction temperature within the recommended range.
While the AQV214EAX is a robust component, it's essential to consider the environmental conditions in which it will operate. Panasonic provides guidelines for vibration and shock testing, and it's recommended to follow these guidelines to ensure the component's reliability.
To prevent ESD damage, follow proper handling and assembly procedures, such as using ESD-safe materials, grounding straps, and ionizers. Ensure that the PCB design includes ESD protection features, such as TVS diodes or ESD protection arrays.