-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQH3213AX by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH1047
|
Newark | Solid State Relay, 1.2A, 600Vac, Smd, Contact Configuration:Spst-No, Load Current:1.2A, Operating Voltage Max:600Vac, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Switching Mode:Zero Crossing, Operating Voltage Min:- Rohs Compliant: Yes |Panasonic AQH3213AX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 738 |
|
$1.0800 | Buy Now |
DISTI #
11N2607
|
Newark | Aq-H Solid Stat Rohs Compliant: Yes |Panasonic AQH3213AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.5800 | Buy Now |
DISTI #
255-6001-1-ND
|
DigiKey | SSR RELAY SPST-NO 1.2A 0-600V Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$1.1784 / $1.8400 | Buy Now |
DISTI #
AQH3213AX
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin PDIP SMD T/R - Rail/Tube (Alt: AQH3213AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$0.8775 / $0.9800 | Buy Now |
DISTI #
769-AQH3213AX
|
Mouser Electronics | Solid State Relays - PCB Mount AC 600 V Zero Cross 1.2A SMD RoHS: Compliant | 16 |
|
$1.1000 / $1.8900 | Buy Now |
DISTI #
74612432
|
RS | Solid State RelayAQ-H Solid State Relay Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $1.8100 | RFQ |
|
Onlinecomponents.com | Solid State Relay 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD T/R RoHS: Compliant |
300 In Stock |
|
$1.1790 / $1.4620 | Buy Now |
DISTI #
80923254
|
Verical | Relay SSR 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 738 |
|
$1.4268 / $1.6277 | Buy Now |
DISTI #
69154313
|
Verical | Relay SSR 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2320 | Americas - 300 |
|
$1.5470 / $1.7290 | Buy Now |
DISTI #
AQH3213AX
|
TTI | Solid State Relays - PCB Mount AC 600 V Zero Cross 1.2A SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9100 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQH3213AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH3213AX
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TR | |
Surface Mount | YES |
Store the AQH3213AX in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature is between 5°C to 30°C, and humidity below 60%.
Handle the AQH3213AX with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the component's pins or leads, and use ESD-safe packaging and tools.
The recommended soldering temperature is between 250°C to 260°C, and the soldering time should not exceed 3 seconds. Use a soldering iron with a temperature control and a solder with a melting point below 220°C.
Yes, the AQH3213AX is designed to withstand vibrations up to 10G (10 Hz to 2 kHz). However, it's recommended to secure the component properly to the PCB to prevent mechanical stress and ensure reliable operation.
Yes, the AQH3213AX is compatible with lead-free soldering. However, ensure the soldering temperature and time are within the recommended range to prevent damage to the component.