Part Details for APX810S-23SA-7 by Diodes Incorporated
Results Overview of APX810S-23SA-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APX810S-23SA-7 Information
APX810S-23SA-7 by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for APX810S-23SA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX810S-23SA-7DICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0870 / $0.5400 | Buy Now |
DISTI #
APX810S-23SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX810S-23SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0788 / $0.0805 | Buy Now |
DISTI #
621-APX810S-23SA-7
|
Mouser Electronics | Supervisory Circuits Reset Generator RoHS: Compliant | 2859 |
|
$0.0850 / $0.5600 | Buy Now |
DISTI #
APX810S-23SA-7
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 5 | 0 |
|
$0.0910 / $0.1440 | RFQ |
DISTI #
APX810S-23SA-7
|
IBS Electronics | APX810S-23SA-7 by DIODES INC. is a microprocessor supervisory circuit featuring a reset threshold of 2.32V, active-low reset output, and low supply current, ideal for monitoring power in embedded systems. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.0930 / $0.1010 | Buy Now |
Part Details for APX810S-23SA-7
APX810S-23SA-7 CAD Models
APX810S-23SA-7 Part Data Attributes
|
APX810S-23SA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX810S-23SA-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP3,.09,36 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V | |
Width | 1.3 mm |