Part Details for APX809S05-26SA-7 by Diodes Incorporated
Results Overview of APX809S05-26SA-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APX809S05-26SA-7 Information
APX809S05-26SA-7 by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for APX809S05-26SA-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-APX809S05-26SA-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4960 In Stock |
|
$0.0821 / $0.5900 | Buy Now |
DISTI #
APX809S05-26SA-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX809S05-26SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0788 / $0.0805 | Buy Now |
DISTI #
621-APX809S05-26SA-7
|
Mouser Electronics | Supervisory Circuits Reset Generator RoHS: Compliant | 3073 |
|
$0.0850 / $0.5800 | Buy Now |
DISTI #
APX809S05-26SA-7
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 5 | 0 |
|
$0.0820 / $0.1440 | RFQ |
DISTI #
APX809S05-26SA-7
|
Avnet Silica | Reset Generator SOT23 TR 3K (Alt: APX809S05-26SA-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 45000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 36000 |
|
RFQ |
Part Details for APX809S05-26SA-7
APX809S05-26SA-7 CAD Models
APX809S05-26SA-7 Part Data Attributes
|
APX809S05-26SA-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX809S05-26SA-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP3,.09,36 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.3 mm |
APX809S05-26SA-7 Frequently Asked Questions (FAQ)
-
Diodes Incorporated recommends a PCB layout with a solid ground plane and a thermal relief pattern under the package to ensure good thermal conductivity. A minimum of 2oz copper thickness is recommended for the PCB.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet. Additionally, ensure good thermal design and heat sinking to keep the junction temperature below the maximum rated value.
-
Diodes Incorporated recommends using a high-quality, low-ESR ceramic capacitor with a value of 10uF to 22uF for optimal performance. The capacitor should be placed as close to the device as possible to minimize parasitic inductance.
-
To prevent EOS damage, it is recommended to handle the device with an anti-static wrist strap or mat, and to ensure that the device is properly grounded during assembly. Avoid touching the device's pins or exposing it to static electricity.
-
Diodes Incorporated recommends a soldering profile with a peak temperature of 260°C and a dwell time of 10-30 seconds. The device should be soldered using a solder with a melting point of 220°C or higher.