Part Details for APTMC120TAM17CTPAG by Microchip Technology Inc
Results Overview of APTMC120TAM17CTPAG by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTMC120TAM17CTPAG Information
APTMC120TAM17CTPAG by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTMC120TAM17CTPAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APTMC120TAM17CTPAG-ND
|
DigiKey | MOSFET 6N-CH 1200V 147A SP6-P Lead time: 77 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-MC120TAM17CTPAG
|
Mouser Electronics | Discrete Semiconductor Modules DOR CC6542 RoHS: Compliant | 0 |
|
$1,724.9600 | Order Now |
DISTI #
APTMC120TAM17CTPAG
|
Microchip Technology Inc | DOR CC6542, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 |
0 Alternates Available |
|
$1,368.4800 / $2,721.4200 | Buy Now |
|
NAC | DOR CC6542 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
APTMC120TAM17CT
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
APTMC120TAM17CTPAG
|
Avnet Silica | Trans MOSFET Array Dual NCH 1200V 147A 23Pin Case SP6P (Alt: APTMC120TAM17CTPAG) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
APTMC120TAM17CTPAG
|
EBV Elektronik | Trans MOSFET Array Dual NCH 1200V 147A 23Pin Case SP6P (Alt: APTMC120TAM17CTPAG) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APTMC120TAM17CTPAG
APTMC120TAM17CTPAG CAD Models
APTMC120TAM17CTPAG Part Data Attributes
|
APTMC120TAM17CTPAG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTMC120TAM17CTPAG
Microchip Technology Inc
Power Field-Effect Transistor, 147A I(D), 1200V, 0.017ohm, 6-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Case Connection | ISOLATED | |
Configuration | 3 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 147 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 6 | |
Number of Terminals | 23 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 625 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |