-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTL3216CGCK-01 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-APTL3216CGCK-01CT-ND
|
DigiKey | LED GREEN CLEAR 1206 SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2754 In Stock |
|
$0.0893 / $0.3500 | Buy Now |
DISTI #
604-APTL3216CGCK-01
|
Mouser Electronics | Single Color LEDs 3.2x1.6mm GREEN REVERSE RoHS: Compliant | 7066 |
|
$0.1290 / $0.3500 | Buy Now |
DISTI #
APTL3216CGCK-01
|
TTI | Single Color LEDs 3.2x1.6mm GREEN REVERSE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.1080 | Buy Now |
DISTI #
APTL3216CGCK-01
|
TTI | Single Color LEDs 3.2x1.6mm GREEN REVERSE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.1080 | Buy Now |
DISTI #
000000000003295409
|
Sager | Standard LEDs - SMD 3.2x1.6mm GREEN REVERSE Min Qty: 2000 | 2000 |
|
$0.0778 / $0.0848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APTL3216CGCK-01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APTL3216CGCK-01
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.055 cd | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 80 deg |
The recommended storage temperature for APTL3216CGCK-01 is -30°C to 80°C, as per Kingbright's storage guidelines.
Yes, APTL3216CGCK-01 is suitable for outdoor applications, but it's essential to ensure proper sealing and protection from moisture and UV radiation to maintain its performance and lifespan.
The maximum soldering temperature for APTL3216CGCK-01 is 260°C for 3 seconds, as per Kingbright's soldering guidelines.
Yes, APTL3216CGCK-01 is compatible with lead-free soldering, but it's essential to follow the recommended soldering profile to avoid damaging the component.
The typical luminous intensity of APTL3216CGCK-01 is 12,000 mcd, but this value can vary depending on the specific application and operating conditions.