Part Details for APTGT300DH60G by Microchip Technology Inc
Results Overview of APTGT300DH60G by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APTGT300DH60G Information
APTGT300DH60G by Microchip Technology Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APTGT300DH60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5309
|
Newark | Pm-Igbt-Tfs-Sp6C Sp6C Tube Rohs Compliant: Yes |Microchip APTGT300DH60G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.8200 / $172.3100 | Buy Now |
DISTI #
APTGT300DH60G-ND
|
DigiKey | IGBT MODULE 600V 430A 1150W SP6 Min Qty: 5 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.4880 | Buy Now |
DISTI #
APTGT300DH60G
|
Avnet Americas | - Rail/Tube (Alt: APTGT300DH60G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$168.0005 / $179.4875 | Buy Now |
DISTI #
494-APTGT300DH60G
|
Mouser Electronics | IGBT Modules PM-IGBT-TFS-SP6C RoHS: Compliant | 0 |
|
$179.4800 | Order Now |
DISTI #
APTGT300DH60G
|
Microchip Technology Inc | DOR CC6146, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
$136.4100 / $172.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$170.6600 / $179.4900 | Buy Now |
|
NAC | DOR CC6146 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$175.1100 / $205.1300 | Buy Now |
DISTI #
APTGT300DH60G
|
Avnet Silica | (Alt: APTGT300DH60G) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$170.6600 / $179.4900 | Buy Now |
Part Details for APTGT300DH60G
APTGT300DH60G CAD Models
APTGT300DH60G Part Data Attributes
|
APTGT300DH60G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APTGT300DH60G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 430A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SP6, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 430 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | PARALLEL, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X8 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 320 ns | |
Turn-on Time-Nom (ton) | 170 ns |