Part Details for APT5010LVFRG by Microsemi Corporation
Results Overview of APT5010LVFRG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT5010LVFRG Information
APT5010LVFRG by Microsemi Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for APT5010LVFRG
APT5010LVFRG CAD Models
APT5010LVFRG Part Data Attributes
|
APT5010LVFRG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT5010LVFRG
Microsemi Corporation
Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-264AA | |
Package Description | TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | FRED FET | |
Avalanche Energy Rating (Eas) | 2500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 188 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5010LVFRG
This table gives cross-reference parts and alternative options found for APT5010LVFRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5010LVFRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT5010LVRG | Microchip Technology Inc | $18.5936 | Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | APT5010LVFRG vs APT5010LVRG |
APT5010LVFRG | Microchip Technology Inc | $19.7458 | Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA | APT5010LVFRG vs APT5010LVFRG |
APT5010LVFR | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 47A I(D), 500V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264, 3 PIN | APT5010LVFRG vs APT5010LVFR |
APT5010LVFRG Frequently Asked Questions (FAQ)
-
Microsemi recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a separate power plane for the input and output voltages. Additionally, keep the input and output capacitors close to the device and use short, wide traces to minimize inductance and resistance.
-
The APT5010LVFRG has a thermal pad on the bottom of the package that must be connected to a thermal plane on the PCB. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary. Keep the device away from other heat sources and ensure good airflow around the device.
-
The maximum allowed input voltage ripple for the APT5010LVFRG is 10% of the nominal input voltage. Exceeding this limit may affect the device's performance and reliability.
-
The APT5010LVFRG is rated for operation up to 125°C, but the device's performance and reliability may be affected at high temperatures. Ensure that the device is properly thermally managed and derate the output current accordingly.
-
Start by checking the input voltage, output voltage, and output current. Verify that the device is properly connected and that the PCB layout meets the recommended guidelines. Use an oscilloscope to check for voltage ripple, noise, and oscillations. Consult the datasheet and application notes for troubleshooting guides and FAQs.