Part Details for APT30D40SG by Microchip Technology Inc
Results Overview of APT30D40SG by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT30D40SG Information
APT30D40SG by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT30D40SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5840
|
Newark | Fred D 400 V 30 A To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT30D40SG RoHS: Compliant Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $3.4800 | Buy Now |
DISTI #
APT30D40SG-ND
|
DigiKey | DIODE STANDARD 400V 30A D3PAK Min Qty: 140 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2875 | Buy Now |
DISTI #
APT30D40SG
|
Avnet Americas | Diode Switching 400V 30A 3-Pin(2+Tab) D3PAK - Rail/Tube (Alt: APT30D40SG) RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$3.0771 / $3.2875 | Buy Now |
DISTI #
494-APT30D40SG
|
Mouser Electronics | Rectifiers FRED D 400 V 30 A TO-268 RoHS: Compliant | 0 |
|
$3.4800 / $4.0400 | Order Now |
DISTI #
APT30D40SG
|
Microchip Technology Inc | FRED D 400 V 30 A TO-268, TO-268, Projected EOL: 2044-04-30 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$3.0800 / $4.0400 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Switching 400V 30A 32ns 3-Pin(2+Tab) D3PAK Tube RoHS: Compliant | 470 Factory Stock |
|
$3.1000 / $3.9300 | Buy Now |
DISTI #
APT30D40SG
|
TME | Diode: rectifying, SMD, 400V, 30A, 22ns, D3PAK, Ufmax: 1.3V, FRED Min Qty: 1 | 0 |
|
$4.1900 / $5.8600 | RFQ |
|
NAC | FG, FRED, 400V, 30A, D3, TO-268, RoHS RoHS: Compliant Min Qty: 95 Package Multiple: 1 Container: Tube | 0 |
|
$3.2100 / $3.8700 | Buy Now |
DISTI #
APT30D40SG
|
Avnet Silica | Diode Switching 400V 30A 3Pin2Tab D3PAK (Alt: APT30D40SG) RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
APT30D40SG
|
EBV Elektronik | Diode Switching 400V 30A 3Pin2Tab D3PAK (Alt: APT30D40SG) RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APT30D40SG
APT30D40SG CAD Models
APT30D40SG Part Data Attributes
|
APT30D40SG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT30D40SG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.032 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |