Part Details for APT2X31DQ120J by Microchip Technology Inc
Results Overview of APT2X31DQ120J by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT2X31DQ120J Information
APT2X31DQ120J by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for APT2X31DQ120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5700
|
Newark | Fred Dq 1200 V 310 A Dual Parallel Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT2X31DQ120J RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9700 / $20.9100 | Buy Now |
DISTI #
APT2X31DQ120J-ND
|
DigiKey | DIODE MODULE GP 1200V 30A ISOTOP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
4 In Stock |
|
$20.9100 | Buy Now |
DISTI #
APT2X31DQ120J
|
Avnet Americas | Diode Switching 1.2KV 30A 4-Pin SOT-227 - Rail/Tube (Alt: APT2X31DQ120J) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$15.8886 / $16.9750 | Buy Now |
DISTI #
494-APT2X31DQ120J
|
Mouser Electronics | Diode Modules FRED DQ 1200 V 310 A Dual Parallel SOT-227 RoHS: Compliant | 10 |
|
$18.0600 / $20.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 874 Factory Stock |
|
$16.2700 / $19.9700 | Buy Now |
DISTI #
APT2X31DQ120J
|
TME | Module: diode, double independent, 1.2kV, 30Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$22.7300 / $28.6400 | RFQ |
|
NAC | FG, FRED, 1200V, 30A, SOT-227 RoHS: Compliant Min Qty: 17 Package Multiple: 1 Container: Tube | 0 |
|
$16.5600 / $19.4000 | Buy Now |
DISTI #
APT2X31DQ120J
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 30 | 0 |
|
$17.9300 / $18.6500 | Buy Now |
DISTI #
APT2X31DQ120J
|
Avnet Silica | Diode Switching 12KV 30A 4Pin SOT227 (Alt: APT2X31DQ120J) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
APT2X31DQ120J
|
EBV Elektronik | Diode Switching 12KV 30A 4Pin SOT227 (Alt: APT2X31DQ120J) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APT2X31DQ120J
APT2X31DQ120J CAD Models
APT2X31DQ120J Part Data Attributes
|
APT2X31DQ120J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT2X31DQ120J
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT, LOW NOISE, HIGH RELIABILITY | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.1 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for APT2X31DQ120J
This table gives cross-reference parts and alternative options found for APT2X31DQ120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT2X31DQ120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT2X31DQ120J | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 30A, 1200V V(RRM), Silicon, ISOTOP-4 | APT2X31DQ120J vs APT2X31DQ120J |
APT2X31DQ120J Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including voltage and current ratings. Additionally, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow to keep the device within its specified temperature range.
-
The internal oscillator has a limited frequency range and accuracy. If your application requires a higher frequency or tighter frequency tolerance, it's recommended to use an external clock source. Additionally, if you need to synchronize multiple devices, an external clock source is preferred.
-
To troubleshoot POR issues, check the power supply voltage, ensure it meets the recommended voltage range, and verify that the voltage ramp-up time is within the specified range. Also, check for any noise or glitches on the power supply lines that could be affecting the POR circuitry.
-
To minimize EMI and ESD issues, follow proper PCB layout practices, such as keeping sensitive signals away from noise sources, using shielding, and implementing ESD protection devices. Additionally, ensure that the device is properly bypassed and decoupled, and consider using EMI filters or common-mode chokes if necessary.