Part Details for APT10SCD65K by Microsemi Corporation
Results Overview of APT10SCD65K by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT10SCD65K Information
APT10SCD65K by Microsemi Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for APT10SCD65K
APT10SCD65K CAD Models
APT10SCD65K Part Data Attributes
|
APT10SCD65K
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT10SCD65K
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 17A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 63 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT10SCD65K
This table gives cross-reference parts and alternative options found for APT10SCD65K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT10SCD65K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-HFA25TB60-M3 | Vishay Intertechnologies | $1.6769 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-220AC, | APT10SCD65K vs VS-HFA25TB60-M3 |
STPSC6H065DI | STMicroelectronics | $2.1334 | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode | APT10SCD65K vs STPSC6H065DI |
TRS10E65C | Toshiba America Electronic Components | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | APT10SCD65K vs TRS10E65C |
TRS8A65C | Toshiba America Electronic Components | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | APT10SCD65K vs TRS8A65C |
BY559-1500U | NXP Semiconductors | Check for Price | DIODE 1500 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode | APT10SCD65K vs BY559-1500U |
SDUR840 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | APT10SCD65K vs SDUR840 |
MR2401 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 24A, 100V V(RRM), Silicon, TO-220AC, TO-220, 2 PIN | APT10SCD65K vs MR2401 |
SF5K60M | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, FTO-220AG, 2 PIN | APT10SCD65K vs SF5K60M |
SFN20A200 | Kodenshi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 200V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | APT10SCD65K vs SFN20A200 |
LTTH806EW | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | APT10SCD65K vs LTTH806EW |
APT10SCD65K Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the APT10SCD65K is -40°C to 125°C.
-
To ensure proper biasing, follow the recommended voltage and current settings outlined in the datasheet, and ensure the device is operated within the specified voltage and current ranges.
-
The APT10SCD65K has a unique combination of high voltage tolerance, low capacitance, and high surge current capability, making it suitable for specific high-reliability applications. Compare the datasheet specifications with other devices to determine the best fit for your design.
-
Follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensure the device is stored in an ESD-protective package when not in use.
-
The APT10SCD65K is commonly used in high-reliability applications such as aerospace, defense, and industrial power systems, where high voltage tolerance and surge current capability are critical.