Part Details for APT100GT60JR by Microchip Technology Inc
Results Overview of APT100GT60JR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT100GT60JR Information
APT100GT60JR by Microchip Technology Inc is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT100GT60JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APT100GT60JR
|
Microchip Technology Inc | IGBT NPT Medium Frequency Single 600 V 100 A SOT-227, Projected EOL: 2025-04-30 - Contact for Pricing COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 26 Weeks, 0 Days |
0 Alternates Available |
|
RFQ | |
|
NAC | FG, IGBT, 600V, 100A, SOT-227 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
APT100GT60JR
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for APT100GT60JR
APT100GT60JR CAD Models
APT100GT60JR Part Data Attributes
|
APT100GT60JR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT100GT60JR
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 148A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 148 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 30 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 450 ns | |
Turn-on Time-Nom (ton) | 115 ns |
APT100GT60JR Frequently Asked Questions (FAQ)
-
Microchip recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure good heat dissipation. A minimum of 2 oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, use a suitable thermal interface material, and ensure good airflow around the device. Additionally, consider derating the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
The maximum allowed voltage on the gate driver output is ±20V, with a maximum transient voltage of ±30V for a duration of less than 100ns. Exceeding these limits can damage the device.
-
To protect the device from EOS, use a suitable input filter, such as a TVS diode or a ferrite bead, to limit voltage transients and spikes. Additionally, ensure that the device is operated within the recommended voltage and current ratings.
-
The recommended gate resistance value is between 1Ω and 10Ω, depending on the specific application and switching frequency. A lower gate resistance can improve switching speed but may increase power losses.