-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APS12235LUAA by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3316
|
Newark | Hall Effect Sw, Aec-Q100, 150G, Sip-3, Operating Point Typ:150G, Release Point Typ:-150G, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V, Sensor Case/Package:Sip, No. Of Pins:3 Pin, Product Range:-, Msl:-, Qualification:Aec-Q100 Rohs Compliant: Yes |Allegro Microsystems APS12235LUAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.1000 | Buy Now |
DISTI #
620-1965-ND
|
DigiKey | MAGNETIC SWITCH LATCH 3SIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7775 In Stock |
|
$0.3599 / $0.6500 | Buy Now |
DISTI #
88116444
|
Verical | Hall Effect Sensor 60mA Latch 3.3V/5V Automotive 3-Pin SIP Bag Min Qty: 985 Package Multiple: 1 Date Code: 2301 | Americas - 2707 |
|
$0.3514 / $0.3810 | Buy Now |
|
Rochester Electronics | 5V Hall Effect Latch RoHS: Compliant Status: Active Min Qty: 1 | 2707 |
|
$0.2100 / $0.3387 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APS12235LUAA
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
APS12235LUAA
Allegro MicroSystems LLC
Hall Effect Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-20 | |
Samacsys Manufacturer | Allegro Microsystems | |
JESD-609 Code | e3 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Terminal Finish | MATTE TIN |
Allegro provides a recommended PCB layout in their application note AN296068, which includes guidelines for trace routing, component placement, and thermal management to ensure optimal performance and minimize noise.
The output voltage of the APS12235LUAA should be filtered and regulated to prevent voltage spikes and transients. Allegro recommends using a low-pass filter and a voltage regulator to ensure a stable output voltage within the specified range.
The maximum allowable current through the output pins of the APS12235LUAA is 10 mA. Exceeding this current limit may cause damage to the device or affect its accuracy and reliability.
Allegro provides a calibration procedure in their application note AN296068, which involves adjusting the device's internal registers to compensate for manufacturing variations and ensure optimal accuracy and performance.
The operating temperature range of the APS12235LUAA is -40°C to 150°C. The device's performance may be affected by temperature variations, and Allegro provides temperature coefficients for the device's parameters in the datasheet.