Part Details for APR340W6-7 by Diodes Incorporated
Results Overview of APR340W6-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APR340W6-7 Information
APR340W6-7 by Diodes Incorporated is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for APR340W6-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ3610
|
Newark | Synchronous Rectifier Controller, 85Degc Rohs Compliant: Yes |Diodes Inc. APR340W6-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3030 / $0.9020 | Buy Now |
DISTI #
APR340W6-7
|
Avnet Americas | ACDC Synch Rect Cont SOT26 T&R 3K - Tape and Reel (Alt: APR340W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1670 / $0.1705 | Buy Now |
DISTI #
621-APR340W6-7
|
Mouser Electronics | AC/DC Converters ACDC Synch Rect Cont SOT26 T&R 3K RoHS: Compliant | 8823 |
|
$0.1520 / $0.3600 | Buy Now |
DISTI #
APR340W6-7
|
TME | IC: PMIC, AC/DC switcher,PWM controller, SOT26, reel,tape Min Qty: 1 | 0 |
|
$0.1670 / $0.5420 | RFQ |
DISTI #
APR340W6-7
|
Avnet Silica | ACDC Synch Rect Cont SOT26 TR 3K (Alt: APR340W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
RFQ |
Part Details for APR340W6-7
APR340W6-7 CAD Models
APR340W6-7 Part Data Attributes
|
APR340W6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APR340W6-7
Diodes Incorporated
Buffer/Inverter Based MOSFET Driver, PDSO6, SOT-26, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 22 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.18 µs | |
Width | 1.6 mm |
APR340W6-7 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and keeping the thermal traces as short and wide as possible. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
-
The maximum safe operating area (SOA) for the APR340W6-7 is not explicitly stated in the datasheet. However, it's recommended to follow the guidelines provided in the application note AN-1189, which provides SOA curves for similar devices.
-
While the APR340W6-7 is a high-performance device, it's essential to check the device's qualification status and compliance with relevant industry standards (e.g., AEC-Q101) before using it in high-reliability or automotive applications.
-
The recommended soldering conditions for the APR340W6-7 involve using a soldering iron with a temperature of 250°C to 260°C, and a soldering time of 3 to 5 seconds. It's also recommended to follow the J-STD-020D.1 standard for soldering.