-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 1000kHz Switching Freq-Max, PDSO5, GREEN, TSOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP3429KTTR-G1 by Diodes Incorporated is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4723
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP3429KTTR-G1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3963 |
|
$0.1720 / $0.3130 | Buy Now |
DISTI #
AP3429KTTR-G1DICT-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT25 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3314 In Stock |
|
$0.0926 / $0.2500 | Buy Now |
DISTI #
AP3429KTTR-G1
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 2.7V 5.5V 5-Pin TSOT-25 T/R - Tape and Reel (Alt: AP3429KTTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 375000 Factory Stock |
|
$0.0824 / $0.0866 | Buy Now |
DISTI #
621-AP3429KTTR-G1
|
Mouser Electronics | Switching Voltage Regulators 1.0MHz 2A Step Down Latch Off Protection RoHS: Compliant | 69873 |
|
$0.0900 / $0.2500 | Buy Now |
DISTI #
V72:2272_06690425
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 2A 5-Pin TSOT-25 T/R RoHS: Compliant Min Qty: 1114 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 Container: Cut Strips | Americas - 2994 |
|
$0.0498 / $0.1275 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 2A, 1000KHZ SWITCHING FREQ-MAX, PDSO5 | 3236 |
|
Buy Now | |
|
Future Electronics | DCDC Conv LV Buck TSOT25 T&R 3K Min Qty: 3000 Package Multiple: 3000 |
6000 null |
|
$0.0905 / $0.0979 | Buy Now |
DISTI #
AP3429KTTR-G1
|
TME | PMIC, DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 0.6÷5.5VDC, 2A, SMD Min Qty: 1 | 0 |
|
$0.1250 / $0.3480 | RFQ |
DISTI #
AP3429KTTR-G1
|
IBS Electronics | CONV DC-DC 2.7V TO 5.5V SYNCHRONOUS STEP DOWN SINGLE-OUT 0.6V TO 5.5V 2A 5-PIN TSOT-25 T/R Min Qty: 3000 Package Multiple: 1 | 6000 |
|
$0.0595 / $0.0644 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP3429KTTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3429KTTR-G1
Diodes Incorporated
Switching Regulator, 1000kHz Switching Freq-Max, PDSO5, GREEN, TSOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer. This helps to dissipate heat efficiently. Additionally, it's recommended to have a minimum of 2oz copper thickness and a thermal via array under the IC to improve heat dissipation.
To ensure stability and reliability, make sure to follow the recommended operating conditions, decoupling, and layout guidelines. Also, ensure that the input voltage is within the specified range, and the output voltage is set correctly. Additionally, consider adding input and output capacitors to filter out noise and ripple.
The AP3429KTTR-G1 is rated for operation up to 85°C ambient temperature. However, it's recommended to derate the device's power dissipation to ensure reliable operation at higher temperatures. Consult the datasheet for thermal derating curves and guidelines.
Yes, the AP3429KTTR-G1 is suitable for high-reliability and automotive applications. It meets the AEC-Q100 qualification standard for automotive-grade devices. However, it's essential to follow the recommended operating conditions, and ensure that the device is properly qualified and validated for the specific application.
To troubleshoot issues, start by verifying the input voltage, output voltage, and current consumption. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to check for noise, ripple, or oscillations on the input and output. Consult the datasheet and application notes for troubleshooting guidelines and FAQs.