-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, GREEN, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP331AWRG-7 by Diodes Incorporated is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2556
|
Newark | Comparator, 1.3Us, 0 To 70Deg C Rohs Compliant: Yes |Diodes Inc. AP331AWRG-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 548 |
|
$0.0760 / $0.2200 | Buy Now |
DISTI #
AP331AWRGDICT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT25R Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
122771 In Stock |
|
$0.0696 / $0.5200 | Buy Now |
DISTI #
AP331AWRG-7
|
Avnet Americas | Analogue Comparator, Precision Voltage, 1 Channels, 1.3 ?s, 2V to 36V, ?1V to ?18V, SOT-25R - Tape and Reel (Alt: AP331AWRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0622 | Buy Now |
DISTI #
AP331AWRG-7
|
Avnet Americas | Analogue Comparator, Precision Voltage, 1 Channels, 1.3 ?s, 2V to 36V, ?1V to ?18V, SOT-25R - Tape and Reel (Alt: AP331AWRG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 / $0.0585 | Buy Now |
DISTI #
621-AP331AWRG-7
|
Mouser Electronics | Analog Comparators 2V-36V 2.5mA 2V-36V 2.5mA RoHS: Compliant | 97012 |
|
$0.0710 / $0.3700 | Buy Now |
DISTI #
V79:2366_28369279
|
Arrow Electronics | Comparator Single ±18V/36V 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 912 Package Multiple: 1 Date Code: 2207 | Americas - 510000 |
|
$0.0601 / $0.1096 | Buy Now |
DISTI #
E02:0323_01114358
|
Arrow Electronics | Comparator Single ±18V/36V 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2451 | Europe - 54000 |
|
$0.0518 / $0.0519 | Buy Now |
DISTI #
P40:2555_19370073
|
Arrow Electronics | Comparator Single ±18V/36V 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 2399 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 | Europe - 10900 |
|
$0.0474 | Buy Now |
DISTI #
V36:1790_06690401
|
Arrow Electronics | Comparator Single ±18V/36V 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2434 | Americas - 3000 |
|
$0.0565 | Buy Now |
DISTI #
V72:2272_06690401
|
Arrow Electronics | Comparator Single ±18V/36V 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 290 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1500 |
|
$0.3424 / $0.3446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP331AWRG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP331AWRG-7
Diodes Incorporated
Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, GREEN, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | GREEN, SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for the AP331AWRG-7 should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern under the IC to facilitate heat dissipation. A 4-layer PCB with a dedicated power and ground plane is recommended.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, a minimum output capacitance of 10uF with an ESR of 1 ohm or less is recommended. You can also add a 10nF capacitor in parallel with the output capacitor to improve stability.
Although the datasheet specifies a maximum input voltage of 18V, it's recommended to limit the input voltage to 15V to ensure reliable operation and prevent damage to the internal components.
The AP331AWRG-7 is rated for operation up to 125°C, but it's essential to consider the thermal derating curve and ensure that the junction temperature (Tj) does not exceed 150°C. You may need to add heat sinks or thermal interfaces to maintain a safe operating temperature.
To troubleshoot issues, start by verifying the input voltage, output voltage, and current consumption. Check the PCB layout and component values against the recommended specifications. Use an oscilloscope to inspect the output voltage waveform and look for signs of oscillation or ringing. Consult the datasheet and application notes for guidance on troubleshooting and debugging.