-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, GREEN, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP331AWG-7 by Diodes Incorporated is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5893
|
Newark | Comparator, 1.3Us, 0 To 70Deg C, Comparator Type:Differential, No. Of Channels:1Channels, Response Time/Propogation Delay:1.3Μs, Supply Voltage Range:± 1V To ± 18V, Ic Case/Package:Sot-25, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. AP331AWG-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2322 |
|
$0.0980 / $0.1070 | Buy Now |
DISTI #
AP331AWGDICT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT25 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87497 In Stock |
|
$0.0775 / $0.5600 | Buy Now |
DISTI #
79R5893
|
Avnet Americas | Comparator Single ?18V/36V 5-Pin SOT-25 T/R - Product that comes on tape, but is not reeled (Alt: 79R5893) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 221 Partner Stock |
|
$0.1890 / $0.4350 | Buy Now |
DISTI #
AP331AWG-7
|
Avnet Americas | Comparator Single ?18V/36V 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP331AWG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0575 / $0.0587 | Buy Now |
DISTI #
621-AP331AWG-7
|
Mouser Electronics | Analog Comparators 2V-36V 2.5mA 2V-36V 2.5mA RoHS: Compliant | 20150 |
|
$0.0870 / $0.5400 | Buy Now |
DISTI #
E02:0323_01115531
|
Arrow Electronics | Comparator Single ±18V/36V 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2511 | Europe - 51000 |
|
$0.0673 / $0.0815 | Buy Now |
DISTI #
V36:1790_06690400
|
Arrow Electronics | Comparator Single ±18V/36V 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2511 | Americas - 6000 |
|
$0.0663 / $0.0803 | Buy Now |
DISTI #
V72:2272_06690400
|
Arrow Electronics | Comparator Single ±18V/36V 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 804 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2216 Container: Cut Strips | Americas - 804 |
|
$0.0811 | Buy Now |
DISTI #
70437418
|
RS | Comparator Single 18V-36V 5Pin SOT25 Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.3170 / $0.4530 | Buy Now |
|
Bristol Electronics | 844 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP331AWG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP331AWG-7
Diodes Incorporated
Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, GREEN, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | GREEN, SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AP331AWG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP331AWG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP331AWRG-7 | Diodes Incorporated | $0.1038 | Comparator, 1 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO5, GREEN, SOT-25, 5 PIN | AP331AWG-7 vs AP331AWRG-7 |
A good PCB layout for the AP331AWG-7 should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern under the IC to facilitate heat dissipation. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, a low-ESR output capacitor and a high-quality input capacitor are crucial. A minimum of 10uF output capacitance is recommended, and the output capacitor should be placed close to the IC.
The AP331AWG-7 is rated for operation up to 85°C ambient temperature. However, for reliable long-term operation, it's recommended to keep the ambient temperature below 70°C to minimize thermal stress and ensure optimal performance.
While the AP331AWG-7 is a robust device, it's still susceptible to vibration-induced failures. To ensure reliability in high-vibration environments, it's recommended to use a secure mounting method, such as a screw-down or adhesive mounting, and to follow the recommended PCB layout guidelines.
A high-quality, low-ESR ceramic capacitor (X5R or X7R dielectric) with a value of 4.7uF to 10uF is recommended for the input capacitor. This helps to filter out noise and ensure stable operation.