Part Details for AP2822CKBTR-G1 by Diodes Incorporated
Results Overview of AP2822CKBTR-G1 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2822CKBTR-G1 Information
AP2822CKBTR-G1 by Diodes Incorporated is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AP2822CKBTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3942747RL
|
Farnell | POWER LOAD SW, HIGH SIDE, 1.5A, 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 2870 |
|
$0.0968 / $0.1884 | Buy Now |
DISTI #
3942747
|
Farnell | POWER LOAD SW, HIGH SIDE, 1.5A, 85DEG C RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 2870 |
|
$0.0968 / $0.4113 | Buy Now |
DISTI #
V79:2366_27180246
|
Arrow Electronics | Hi Side Single 5.5V 1.5A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1515 Package Multiple: 1 Date Code: 2132 | Americas - 3000 |
|
$0.0660 | Buy Now |
DISTI #
AP2822CKBTR-G1
|
TME | IC: power switch, high-side,USB switch, 1.5A, Ch: 1, N-Channel, SMD Min Qty: 5 | 0 |
|
$0.0890 / $0.1470 | RFQ |
DISTI #
AP2822CKBTR-G1
|
Avnet Silica | USB Power SW Hi SideDIST Single 27V to 55V 15A 5Pin SOT23 TR (Alt: AP2822CKBTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
|
LCSC | 2.7V5.5V 85m Active Low 1A 1 High-side switch SOT-23-5 Power Distribution Switches ROHS | 105 |
|
$0.0820 / $0.1312 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2311 |
|
RFQ | |
|
Win Source Electronics | IC USB POWER SWITCH | 6000 |
|
$0.0809 / $0.1040 | Buy Now |
Part Details for AP2822CKBTR-G1
AP2822CKBTR-G1 CAD Models
AP2822CKBTR-G1 Part Data Attributes
|
AP2822CKBTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2822CKBTR-G1
Diodes Incorporated
SPST, 1 Func, 1 Channel, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 0.11 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
AP2822CKBTR-G1 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal traces as short and wide as possible. A 4-layer PCB with a dedicated thermal layer is also recommended.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, and to place the output capacitor close to the output pin. Additionally, the input capacitor should be placed close to the input pin, and the feedback components should be placed close to the FB pin.
-
The maximum input voltage that can be applied to the AP2822CKBTR-G1 is 28V. Exceeding this voltage may cause damage to the device.
-
The power dissipation of the AP2822CKBTR-G1 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.
-
The recommended input capacitor value is 10uF to 22uF, and the recommended type is a ceramic capacitor with an X5R or X7R dielectric. This ensures stable operation and minimizes the risk of oscillation.