-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP22652FDZ-7 by Diodes Incorporated is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5711
|
Newark | Power Load Sw, High Side, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP22652FDZ-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4531 |
|
$0.2020 / $0.8000 | Buy Now |
DISTI #
31-AP22652FDZ-7CT-ND
|
DigiKey | LOAD SWITCH,W-DFN2020-6,T&R,3K Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
169091 In Stock |
|
$0.1293 / $0.3600 | Buy Now |
DISTI #
AP22652FDZ-7
|
Avnet Americas | USB Power High Side Switch Single 3V to 5.5V 2.1A 6-Pin WDFN-2020 T/R - Tape and Reel (Alt: AP22652FDZ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 480000 Factory Stock |
|
$0.1007 / $0.1028 | Buy Now |
DISTI #
621-AP22652FDZ-7
|
Mouser Electronics | Power Switch ICs - Power Distribution 1-Ch Precision Curr-Limit Load SW RoHS: Compliant | 35519 |
|
$0.1290 / $0.8000 | Buy Now |
DISTI #
AP22652FDZ-7
|
TME | IC: power switch, high-side,USB switch, 2.1A, Ch: 1, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.1420 / $0.2880 | RFQ |
DISTI #
AP22652FDZ-7
|
Avnet Asia | USB Power High Side Switch Single 3V to 5.5V 2.1A 6-Pin WDFN-2020 T/R (Alt: AP22652FDZ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0972 / $0.1181 | Buy Now |
DISTI #
AP22652FDZ-7
|
Avnet Silica | USB Power High Side Switch Single 3V to 55V 21A 6Pin WDFN2020 TR (Alt: AP22652FDZ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 66365 |
|
RFQ | |
|
Win Source Electronics | LOAD SWITCH,W-DFN2020-6,T&R,3K / Power Switch/Driver 1:1 P-Channel 2.1A W-DFN2020-6 (Type A1) | 33000 |
|
$0.1444 / $0.2166 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP22652FDZ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP22652FDZ-7
Diodes Incorporated
Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, and a thermal relief pattern on the top layer. This helps to dissipate heat efficiently.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design guidelines, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow.
The AP22652FDZ-7 has built-in ESD protection and latch-up prevention measures, including internal ESD diodes and a latch-up prevention circuit. However, it's still recommended to follow proper ESD handling procedures during assembly and testing.
Yes, the AP22652FDZ-7 is suitable for high-reliability and automotive applications. It meets the required standards for automotive-grade devices, including AEC-Q100 qualification.
The recommended input capacitor value is 10uF to 22uF, with an X5R or X7R dielectric type. This ensures stable operation and optimal performance.