Part Details for AP2120N-2.8TRG1 by Diodes Incorporated
Results Overview of AP2120N-2.8TRG1 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2120N-2.8TRG1 Information
AP2120N-2.8TRG1 by Diodes Incorporated is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP2120N-2.8TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP2120N-2.8TRG1CT-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2840 In Stock |
|
$0.0459 / $0.1400 | Buy Now |
DISTI #
AP2120N-2.8TRG1
|
Avnet Americas | LDO Regulator Pos 2.8V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP2120N-2.8TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0480 | Buy Now |
DISTI #
621-AP2120N-2.8TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr RoHS: Compliant | 0 |
|
$0.0480 / $0.1400 | Order Now |
|
Quest Components | 1606 |
|
$0.1062 / $0.3540 | Buy Now | |
DISTI #
AP2120N-2.8TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.8V, 0.15A, SOT23, SMD Min Qty: 5 | 0 |
|
$0.0523 / $0.1458 | RFQ |
DISTI #
AP2120N-2.8TRG1
|
Avnet Silica | LDO Regulator Pos 28V 015A 3Pin SOT23 TR (Alt: AP2120N-2.8TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AP2120N-2.8TRG1
AP2120N-2.8TRG1 CAD Models
AP2120N-2.8TRG1 Part Data Attributes
|
AP2120N-2.8TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2120N-2.8TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 2.8V, 0.3V Dropout, CMOS, PDSO3, GREEN, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.016% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.3 mm |
AP2120N-2.8TRG1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AP2120N-2.8TRG1 should prioritize thermal management, minimize noise coupling, and ensure proper power supply decoupling. A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Additionally, place the input and output capacitors close to the IC, and use a thermal pad for heat dissipation.
-
To ensure the AP2120N-2.8TRG1 operates within its SOA, monitor the input voltage, output current, and junction temperature. Make sure the input voltage does not exceed 28V, and the output current does not exceed 2A. Also, ensure the junction temperature remains below 125°C by providing adequate heat dissipation and thermal management.
-
The recommended input capacitor value for the AP2120N-2.8TRG1 is 10uF to 22uF, with a voltage rating of at least 30V. A low-ESR ceramic capacitor, such as an X5R or X7R type, is recommended due to its low equivalent series resistance and high reliability.
-
The AP2120N-2.8TRG1 is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. If you need to operate the device in a high-temperature environment, ensure proper heat dissipation, and consider derating the output current and input voltage to prevent overheating.
-
To troubleshoot issues with the AP2120N-2.8TRG1, start by verifying the input voltage, output current, and PCB layout. Check for proper power supply decoupling, thermal management, and noise coupling. Use an oscilloscope to monitor the output voltage and current, and a thermal camera to detect hotspots. Consult the datasheet and application notes for guidance on troubleshooting and debugging.