Part Details for AOZ6683CI by Alpha & Omega Semiconductor
Results Overview of AOZ6683CI by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOZ6683CI Information
AOZ6683CI by Alpha & Omega Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AOZ6683CI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1851-1-ND
|
DigiKey | IC REG BUCK ADJ 3A TSOT23-6 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2159 / $0.5300 | Buy Now |
DISTI #
AOZ6683CI
|
TME | IC: PMIC, Uin: 4.5÷18VDC, Uout: 0.8÷6VDC, TSOT23-6 Min Qty: 1 | 0 |
|
$0.1730 / $0.6630 | RFQ |
Part Details for AOZ6683CI
AOZ6683CI CAD Models
AOZ6683CI Part Data Attributes
|
AOZ6683CI
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ6683CI
Alpha & Omega Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | TSOT23-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-22 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | sop6,0.95 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
AOZ6683CI Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a 2-layer or 4-layer board with a solid ground plane on the bottom layer, and using thermal vias to connect the exposed pad to the ground plane. This helps to dissipate heat efficiently and reduce thermal resistance.
-
To ensure stable operation with a high-capacitance output capacitor, it's recommended to add a series resistor (Rs) between the output capacitor and the output pin of the AOZ6683CI. The value of Rs should be chosen to ensure that the total output impedance is greater than the output capacitor's ESR (Equivalent Series Resistance).
-
The maximum allowed voltage on the EN (enable) pin is 6V. Exceeding this voltage may damage the device. It's recommended to use a voltage divider or a clamp circuit to limit the voltage on the EN pin to within the specified range.
-
To handle the inrush current during startup, it's recommended to add a soft-start circuit or a current-limiting resistor in series with the input capacitor. This helps to limit the inrush current and prevent damage to the device or other components in the circuit.
-
The recommended input capacitor type is a low-ESR ceramic capacitor with a value of 10uF to 22uF. The capacitor should be placed as close to the VIN pin as possible to minimize noise and ensure stable operation.