Part Details for AOWF7S60 by Alpha & Omega Semiconductor
Results Overview of AOWF7S60 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOWF7S60 Information
AOWF7S60 by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AOWF7S60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07841676
|
Arrow Electronics | Trans MOSFET N-CH 600V 7A 3-Pin(3+Tab) TO-262F Tube RoHS: Compliant Min Qty: 648 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1123 | Americas - 982 |
|
$0.6171 | Buy Now |
DISTI #
AOWF7S60
|
TME | Transistor: N-MOSFET, unipolar, 600V, 5A, TO262F Min Qty: 1 | 956 |
|
$0.5320 / $0.6100 | Buy Now |
Part Details for AOWF7S60
AOWF7S60 CAD Models
AOWF7S60 Part Data Attributes
|
AOWF7S60
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOWF7S60
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | TO-262F, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 86 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.2 pF | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
AOWF7S60 Frequently Asked Questions (FAQ)
-
AOWF7S60 is a high-power device, and proper PCB layout is crucial for thermal management. It is recommended to use a 2-layer or 4-layer PCB with a large copper area for heat dissipation, and to place the device near a heat sink or a metal plate. The datasheet provides a recommended PCB layout, but it's essential to consult with a thermal expert or perform thermal simulations to ensure optimal performance.
-
The AOWF7S60 requires a specific biasing scheme to operate within its recommended operating conditions. It's essential to follow the datasheet's recommended biasing circuit and to ensure that the input voltage is within the specified range. Additionally, the device's internal voltage regulator should be properly bypassed with capacitors to minimize noise and ensure stable operation.
-
To prevent overheating or damage, it's essential to monitor the device's junction temperature (Tj), drain-source voltage (Vds), and drain current (Id). The datasheet provides recommended operating conditions and maximum ratings for these parameters. It's also important to implement over-temperature protection (OTP) and over-current protection (OCP) circuits to prevent damage in case of abnormal operating conditions.
-
The AOWF7S60 is a high-frequency device that can generate electromagnetic interference (EMI). To ensure EMC, it's essential to follow proper PCB layout and design practices, such as using shielding, grounding, and decoupling capacitors. Additionally, the device's output should be filtered to minimize EMI, and the board should be designed to meet relevant EMC standards and regulations.
-
The AOWF7S60 is a high-reliability device designed for long-term operation. The datasheet provides information on the device's expected lifespan and reliability, including its mean time to failure (MTTF) and failure rate. However, the actual lifespan and reliability of the device depend on various factors, such as operating conditions, PCB design, and manufacturing quality. It's essential to follow proper design and manufacturing practices to ensure the device meets its expected reliability and lifespan.