Part Details for AOV11S60 by Alpha & Omega Semiconductor
Results Overview of AOV11S60 by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOV11S60 Information
AOV11S60 by Alpha & Omega Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AOV11S60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1683-2-ND
|
DigiKey | MOSFET N-CH 600V 650MA/8A 4DFN Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0950 | Buy Now |
Part Details for AOV11S60
AOV11S60 CAD Models
AOV11S60 Part Data Attributes
|
AOV11S60
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOV11S60
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Surface Mount | YES |
AOV11S60 Frequently Asked Questions (FAQ)
-
The maximum junction temperature of the AOV11S60 is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable operation and to ensure a long lifespan.
-
To ensure proper biasing, make sure to provide a stable input voltage within the recommended range (10V to 60V) and a sufficient input current (at least 10mA) to the VCC pin. Also, ensure that the input voltage is well-regulated and filtered to minimize noise and ripple.
-
For optimal thermal management, it's recommended to use a multi-layer PCB with a solid ground plane and to place the AOV11S60 near a heat sink or a thermal pad. Ensure that the PCB layout provides good thermal conductivity and minimal thermal resistance. Also, follow the recommended land pattern and soldering guidelines to ensure reliable connections.
-
To protect the AOV11S60 from overvoltage and overcurrent conditions, use a voltage regulator or a voltage clamp to limit the input voltage to the recommended range. Also, consider adding overcurrent protection devices such as fuses or current-limiting resistors to prevent damage from excessive current.
-
The AOV11S60 is designed to operate at frequencies up to 100kHz. However, the actual operating frequency range may vary depending on the specific application and circuit design. It's recommended to consult the datasheet and application notes for more information on frequency-related performance and limitations.