-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AON7407 by Alpha & Omega Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1306-1-ND
|
DigiKey | MOSFET P-CH 20V 14.5A/40A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2813 In Stock |
|
$0.1750 / $0.9100 | Buy Now |
DISTI #
V72:2272_07431554
|
Arrow Electronics | Trans MOSFET P-CH 20V 40A 8-Pin DFN-A EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2223 Container: Cut Strips | Americas - 2329 |
|
$0.1795 / $0.7291 | Buy Now |
DISTI #
62303228
|
Verical | Trans MOSFET P-CH 20V 40A 8-Pin DFN-A EP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2223 | Americas - 2329 |
|
$0.1795 / $0.4894 | Buy Now |
|
Bristol Electronics | 252 |
|
RFQ | ||
DISTI #
AON7407
|
TME | Transistor: P-MOSFET, unipolar, -20V, -29A, 12W, DFN3x3 EP Min Qty: 1 | 26 |
|
$0.1580 / $0.7340 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 20V 9.5m4.5V14A 900mV 1 piece P-channel DFN-8(3x3) MOSFETs ROHS | 2475 |
|
$0.1494 / $0.3143 | Buy Now |
|
Vyrian | Transistors | 3026 |
|
RFQ | |
|
Win Source Electronics | MOSFET P-CH 20V 14.5A 8DFN / Trans MOSFET P-CH 20V 40A 8-Pin DFN-A EP T/R | 493415 |
|
$0.1213 / $0.1566 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AON7407
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON7407
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 595 pF | |
JESD-30 Code | S-PDSO-F8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 29 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The AON7407 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
To ensure proper biasing, connect the input voltage (VIN) to a stable voltage source, and decouple the input with a 1uF capacitor. Also, ensure the output voltage (VOUT) is properly decoupled with a 10uF capacitor.
To minimize noise and EMI, place the input and output capacitors close to the device, and use a solid ground plane to reduce inductance. Keep the input and output traces short and away from each other to reduce coupling.
Yes, the AON7407 is designed to handle high currents up to 4A. However, ensure proper thermal management and heat sinking to prevent overheating.
Use a voltage supervisor or a voltage monitor to detect overvoltage and undervoltage conditions. You can also add external overvoltage protection (OVP) and undervoltage protection (UVP) circuits to prevent damage to the device.