-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AON6482 by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1229-1-ND
|
DigiKey | MOSFET N-CH 100V 5.5A/28A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4725 / $1.8500 | Buy Now |
DISTI #
AON6482
|
TME | Transistor: N-MOSFET, unipolar, 100V, 18A, 25W, DFN5x6 Min Qty: 1 | 5646 |
|
$0.6320 / $1.0060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AON6482
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6482
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |
The maximum junction temperature (Tj) of the AON6482 is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable operation and to prevent thermal runaway.
To ensure proper thermal management, it's essential to provide a good thermal path from the device to a heat sink or the PCB. Use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K, and ensure the heat sink is properly attached to the device. Additionally, consider using a thermal pad or thermal tape to improve heat transfer.
For optimal performance and thermal management, it's recommended to follow a 2-layer or 4-layer PCB layout with a solid ground plane on the bottom layer. Keep the high-current paths short and wide, and use vias to connect the top and bottom layers. Avoid routing high-frequency signals near the device to minimize EMI.
Yes, the AON6482 is qualified for automotive and high-reliability applications. It meets the AEC-Q101 qualification standard and is designed to withstand harsh environmental conditions, including high temperatures, humidity, and vibration.
To protect the AON6482 from EOS and ESD, use a combination of circuit protection devices, such as TVS diodes, zener diodes, and resistors. Ensure that the device is handled and stored in an ESD-safe environment, and follow proper PCB assembly and handling procedures.