-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AON6407 by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1421-1-ND
|
DigiKey | MOSFET P-CH 30V 32A/85A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22221 In Stock |
|
$0.3538 / $1.5000 | Buy Now |
DISTI #
E02:0323_04257133
|
Arrow Electronics | Trans MOSFET P-CH 30V 85A 8-Pin DFN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2343 | Europe - 39000 |
|
$0.2908 / $0.2973 | Buy Now |
DISTI #
V72:2272_07841020
|
Arrow Electronics | Trans MOSFET P-CH 30V 85A 8-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2249 Container: Cut Strips | Americas - 318 |
|
$0.3799 / $0.7165 | Buy Now |
DISTI #
74509437
|
Verical | Trans MOSFET P-CH 30V 85A 8-Pin DFN EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2343 | Americas - 39000 |
|
$0.2931 / $0.2982 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | TRANSISTOR | 28 |
|
$27.6255 / $28.7305 | Buy Now |
DISTI #
AON6407
|
TME | Transistor: P-MOSFET, unipolar, -30V, -67A, 33W, DFN5x6 Min Qty: 1 | 1678 |
|
$0.3880 / $0.8720 | Buy Now |
|
LCSC | 30V 85A 4.5m10V20A 2.1V PDFN-8(5.8x4.9) MOSFETs ROHS | 1003 |
|
$0.2973 / $0.5675 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 30V 32A 8DFN | 24000 |
|
$0.3081 / $0.3978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AON6407
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6407
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |
The AON6407 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, ensure the input voltage (VIN) is within the recommended range of 4.5V to 5.5V.
To minimize EMI and noise, use a multi-layer PCB with a solid ground plane, and place the AON6407 close to the power source. Use short, direct traces for the input and output pins, and avoid routing signals near the device's power pins.
Yes, the AON6407 is designed to handle high currents up to 4A. However, ensure proper thermal management and heat sinking to prevent overheating.
Use a voltage regulator or a transient voltage suppressor (TVS) to protect the AON6407 from overvoltage conditions. For overcurrent protection, use a fuse or a current-limiting resistor in series with the input voltage.