Part Details for AON3816 by Alpha & Omega Semiconductor
Results Overview of AON3816 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AON3816 Information
AON3816 by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AON3816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1132-2-ND
|
DigiKey | MOSFET 2N-CH 20V 8DFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2375 / $0.2600 | Buy Now |
DISTI #
AON3816
|
TME | Transistor: N-MOSFET x2, unipolar, 20V, 3.1A, 1.6W, DFN8 Min Qty: 3 | 0 |
|
$0.3140 / $0.4850 | RFQ |
Part Details for AON3816
AON3816 CAD Models
AON3816 Part Data Attributes
|
AON3816
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON3816
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |
AON3816 Frequently Asked Questions (FAQ)
-
The AON3816 can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure proper biasing, the input voltage (VIN) should be between 4.5V and 18V, and the output voltage (VOUT) should be set to the desired level using an external resistor divider network.
-
AON3816 requires a solid ground plane and a thermal pad connected to a heat sink or a thermal relief pattern to dissipate heat. The PCB layout should also minimize parasitic inductance and capacitance.
-
Yes, the AON3816 is suitable for high-frequency switching applications up to 1MHz, but the designer should ensure that the layout and component selection minimize parasitic inductance and capacitance.
-
The AON3816 has built-in overvoltage protection (OVP) and overcurrent protection (OCP), but additional external protection circuits may be required depending on the application. The designer should also ensure that the input voltage and current are within the recommended specifications.