-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AON3611 by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1570-1-ND
|
DigiKey | MOSFET N/P-CH 30V 5A/6A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15388 In Stock |
|
$0.1625 / $0.8600 | Buy Now |
DISTI #
AON3611
|
TME | Transistor: N/P-MOSFET, unipolar, complementary pair, 30/-30V Min Qty: 3 | 0 |
|
$0.0840 / $0.1330 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AON3611
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON3611
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES |
The AON3611 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, decouple the VCC pin with a 1uF ceramic capacitor to reduce noise.
To minimize EMI and thermal issues, use a multi-layer PCB with a solid ground plane, and place the AON3611 near the power source. Keep the input and output traces short and away from each other, and use a thermal pad or heat sink for high-power applications.
Use a voltage regulator or a transient voltage suppressor (TVS) to protect the AON3611 from overvoltage conditions. For overcurrent protection, add a fuse or a current-limiting resistor in series with the input power supply.
Store the AON3611 in a dry, cool place, away from direct sunlight and moisture. Handle the device by the body, avoiding touching the pins to prevent electrostatic discharge (ESD) damage.