Part Details for AON2802 by Alpha & Omega Semiconductor
Results Overview of AON2802 by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AON2802 Information
AON2802 by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AON2802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AON2802
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 1.6A, 1.3W, DFN6 Min Qty: 3 | 0 |
|
$0.1710 / $0.3060 | RFQ |
Part Details for AON2802
AON2802 CAD Models
AON2802 Part Data Attributes
|
AON2802
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON2802
Alpha & Omega Semiconductor
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |
AON2802 Frequently Asked Questions (FAQ)
-
AON2802 has a thermal pad on the bottom of the package, so it's essential to have a solid copper plane on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a large copper area or a heat sink.
-
The AON2802 requires a bias voltage of 5V to 15V on the VCC pin, and the input voltage on the VIN pin should be within the specified range. Ensure that the bias voltage is stable and noise-free, and that the input voltage is filtered to prevent noise and ripple.
-
The SOA for the AON2802 is not explicitly stated in the datasheet, but it's essential to ensure that the device operates within the specified voltage and current ratings. Exceeding the SOA can lead to device failure or reduced lifespan. Consult with Alpha & Omega Semiconductor's application engineers for guidance on SOA calculations.
-
The AON2802 is an ESD-sensitive device, so it's crucial to handle it with care. Use ESD-safe handling procedures, such as wearing an ESD strap, using ESD-safe work surfaces, and storing the device in ESD-safe packaging. Ensure that the PCB design includes ESD protection components, such as TVS diodes or ESD protection arrays.
-
Store the AON2802 in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the device to extreme temperatures, humidity, or physical stress. Handle the device by the body, not the leads, and avoid bending or flexing the leads. Use anti-static packaging and follow ESD-safe handling procedures.