Part Details for AOH3106 by Alpha & Omega Semiconductor
Results Overview of AOH3106 by Alpha & Omega Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOH3106 Information
AOH3106 by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AOH3106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOH3106-ND
|
DigiKey | MOSFET N-CH 100V 2A SOT223 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1275 / $0.1569 | Buy Now |
DISTI #
V36:1790_07841922
|
Arrow Electronics | Trans MOSFET N-CH 100V 2A 4-Pin(3+Tab) SOT-223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2227 | Americas - 5000 |
|
$0.1194 | Buy Now |
DISTI #
V72:2272_07841922
|
Arrow Electronics | Trans MOSFET N-CH 100V 2A 4-Pin(3+Tab) SOT-223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2227 Container: Cut Strips | Americas - 2400 |
|
$0.1308 / $0.1464 | Buy Now |
DISTI #
62834285
|
Verical | Trans MOSFET N-CH 100V 2A 4-Pin(3+Tab) SOT-223 RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2227 | Americas - 5000 |
|
$0.1194 | Buy Now |
DISTI #
68788397
|
Verical | Trans MOSFET N-CH 100V 2A 4-Pin(3+Tab) SOT-223 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2227 | Americas - 2400 |
|
$0.1308 / $0.1419 | Buy Now |
DISTI #
AOH3106
|
TME | Transistor: N-MOSFET, unipolar, 100V, 1.5A, 2W, SOT223 Min Qty: 3 | 0 |
|
$0.1720 / $0.3260 | RFQ |
|
LCSC | 100V 2A 360m10V2A 3.1W 2V 1 N-channel SOT-223-4 MOSFETs ROHS | 2180 |
|
$0.1588 / $0.2941 | Buy Now |
Part Details for AOH3106
AOH3106 CAD Models
AOH3106 Part Data Attributes
AOH3106 Frequently Asked Questions (FAQ)
-
The AOH3106 can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C for reliable operation.
-
To ensure proper biasing, connect the gate-source voltage (VGS) to a voltage source that is within the recommended range of 2V to 4V, and ensure the drain-source voltage (VDS) is within the recommended range of 10V to 30V.
-
To minimize thermal resistance, use a PCB layout with a large copper area connected to the drain pin, and ensure good thermal conductivity between the drain pin and the heat sink or thermal pad.
-
Yes, the AOH3106 is suitable for high-frequency switching applications up to 1MHz, but ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.
-
Use a voltage regulator or a zener diode to limit the voltage across the drain-source pins, and consider adding a current-sensing resistor and a fuse to protect against overcurrent conditions.