Part Details for AOD5B65N1 by Alpha & Omega Semiconductor
Results Overview of AOD5B65N1 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOD5B65N1 Information
AOD5B65N1 by Alpha & Omega Semiconductor is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AOD5B65N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOD5B65N1-ND
|
DigiKey | IGBT 650V 10A TO-252 Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3362 / $0.3572 | Buy Now |
DISTI #
AOD5B65N1
|
TME | Transistor: IGBT, 650V, 5A, 21W, TO252, Eoff: 0.049mJ, Eon: 0.081mJ Min Qty: 1 | 2459 |
|
$0.4470 / $0.8990 | Buy Now |
|
Sense Electronic Company Limited | TO-252 | 1274 |
|
RFQ |
Part Details for AOD5B65N1
AOD5B65N1 CAD Models
AOD5B65N1 Part Data Attributes
AOD5B65N1 Frequently Asked Questions (FAQ)
-
AOD5B65N1 is a high-power device, and proper PCB layout is crucial for thermal management. It's recommended to use a 2-ounce copper PCB with a large copper area for heat dissipation, and to keep the thermal vias as close to the device as possible.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Also, consider using a heat sink or thermal interface material to improve heat dissipation.
-
Although the datasheet specifies a maximum voltage rating of 650V, the device can withstand voltage transients up to 750V for a short duration (typically <1ms). However, it's recommended to use a TVS diode or other protection circuitry to prevent voltage spikes from damaging the device.
-
Yes, the AOD5B65N1 is suitable for high-frequency switching applications up to 100kHz. However, it's essential to consider the device's switching characteristics, including turn-on and turn-off times, and to ensure that the gate drive circuitry is properly designed to minimize switching losses.
-
The gate resistor value depends on the specific application and the required switching frequency. A general guideline is to use a gate resistor value between 10Ω and 100Ω. However, it's recommended to consult the application note or seek guidance from Alpha & Omega Semiconductor's technical support team for specific guidance.