Part Details for AOD5B60D by Alpha & Omega Semiconductor
Results Overview of AOD5B60D by Alpha & Omega Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOD5B60D Information
AOD5B60D by Alpha & Omega Semiconductor is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AOD5B60D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-AOD5B60DCT-ND
|
DigiKey | IGBT 600V 23A TO-252 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4998 In Stock |
|
$0.4487 / $1.7800 | Buy Now |
DISTI #
V36:1790_07841557
|
Arrow Electronics | Trans IGBT Chip N-CH 600V 23A 54.4W 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2501 | Americas - 2500 |
|
$1.6318 / $1.7137 | Buy Now |
DISTI #
88157446
|
Verical | Trans IGBT Chip N-CH 600V 23A 54.4W 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2501 | Americas - 2500 |
|
$1.7137 | Buy Now |
DISTI #
AOD5B60D
|
TME | Transistor: IGBT, 600V, 5A, 21.7W, TO252, Eoff: 0.04mJ, Eon: 0.14mJ Min Qty: 1 | 2389 |
|
$0.5990 / $1.0080 | Buy Now |
|
Sense Electronic Company Limited | TO-252-2(DPAK) | 3052 |
|
RFQ |
Part Details for AOD5B60D
AOD5B60D CAD Models
AOD5B60D Part Data Attributes
|
AOD5B60D
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOD5B60D
Alpha & Omega Semiconductor
Insulated Gate Bipolar Transistor, 10A I(C), 600V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 54.4 W | |
Surface Mount | YES |
AOD5B60D Frequently Asked Questions (FAQ)
-
The maximum junction temperature of the AOD5B60D is 175°C. It's essential to ensure that the device does not exceed this temperature to prevent damage or malfunction.
-
To calculate the power dissipation of the AOD5B60D, you need to consider the voltage drop across the device, the current flowing through it, and the thermal resistance. The formula is: Pd = (Vds * Ids) + (Vgs * Igs), where Pd is the power dissipation, Vds is the drain-source voltage, Ids is the drain-source current, Vgs is the gate-source voltage, and Igs is the gate-source current.
-
The recommended gate drive voltage for the AOD5B60D is between 4.5V and 10V. This ensures that the device is fully enhanced and minimizes the risk of false triggering.
-
Yes, the AOD5B60D is suitable for high-frequency switching applications due to its low gate charge and low output capacitance. However, it's essential to consider the device's switching losses, thermal management, and PCB layout to ensure reliable operation.
-
To ensure proper thermal management of the AOD5B60D, you should consider the device's thermal resistance, the PCB's thermal conductivity, and the ambient temperature. Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device.