Part Details for AOD450 by Alpha & Omega Semiconductor
Results Overview of AOD450 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOD450 Information
AOD450 by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AOD450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOD450
|
TME | Transistor: N-MOSFET, unipolar, 200V, 2.7A, 25W, TO252 Min Qty: 1 | 2314 |
|
$0.2120 / $0.7180 | Buy Now |
|
ComSIT USA | Transistor ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 200V 3.8A 25W 700m10V3.8A 3V 1 N-channel TO-252 MOSFETs ROHS | 248 |
|
$0.4557 / $0.7816 | Buy Now |
Part Details for AOD450
AOD450 CAD Models
AOD450 Part Data Attributes
|
AOD450
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOD450
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
AOD450 Frequently Asked Questions (FAQ)
-
The AOD450 can operate from -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, the gate-source voltage (Vgs) should be between 4V to 10V, and the drain-source voltage (Vds) should be between 10V to 450V. Additionally, the gate current (Ig) should be limited to 100mA or less.
-
The recommended gate resistor value for the AOD450 is between 10Ω to 100Ω, depending on the specific application and switching frequency. A higher gate resistor value can help reduce electromagnetic interference (EMI) but may increase switching times.
-
Yes, the AOD450 is suitable for high-frequency switching applications up to 1MHz. However, the switching frequency should be limited to 500kHz or less for optimal performance and to minimize electromagnetic interference (EMI).
-
To protect the AOD450 from overvoltage and overcurrent conditions, it is recommended to use a voltage clamp or a transient voltage suppressor (TVS) diode in parallel with the device. Additionally, a current sense resistor and a fuse can be used to detect and respond to overcurrent conditions.