Part Details for AOB266L by Alpha & Omega Semiconductor
Results Overview of AOB266L by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOB266L Information
AOB266L by Alpha & Omega Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AOB266L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1328-1-ND
|
DigiKey | MOSFET N-CH 60V 18A/140A TO263 Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9750 / $2.5900 | Buy Now |
Part Details for AOB266L
AOB266L CAD Models
AOB266L Part Data Attributes
|
AOB266L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOB266L
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 140 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 268 W | |
Surface Mount | YES |
AOB266L Frequently Asked Questions (FAQ)
-
The AOB266L can operate from -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
-
To ensure proper biasing, connect the gate to a voltage source through a resistor, and connect the source to a voltage source or ground through a resistor. The recommended biasing conditions are VGS = 10V, VDS = 50V, and ID = 250mA.
-
The maximum current rating for the AOB266L is 30A, but it's recommended to operate at a maximum of 20A to ensure reliability and prevent overheating.
-
Use a voltage regulator or a zener diode to limit the voltage, and add a current-sensing resistor and a fuse or a current limiter to prevent overcurrent. Also, ensure proper heat sinking and thermal management.
-
Yes, the AOB266L is suitable for high-frequency switching applications up to 1MHz, but ensure proper layout and decoupling to minimize parasitic inductance and capacitance.