Part Details for AOB10B65M1 by Alpha & Omega Semiconductor
Results Overview of AOB10B65M1 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOB10B65M1 Information
AOB10B65M1 by Alpha & Omega Semiconductor is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AOB10B65M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1733-1-ND
|
DigiKey | IGBT 650V 20A TO-263 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8400 / $2.3100 | Buy Now |
DISTI #
AOB10B65M1
|
TME | Transistor: IGBT, 650V, 10A, 75W, TO263 Min Qty: 1 | 0 |
|
$0.5850 / $0.9750 | RFQ |
|
Sense Electronic Company Limited | TO-263 | 2715 |
|
RFQ |
Part Details for AOB10B65M1
AOB10B65M1 CAD Models
AOB10B65M1 Part Data Attributes
|
AOB10B65M1
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOB10B65M1
Alpha & Omega Semiconductor
IGBT 650V 10A TO263
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
AOB10B65M1 Frequently Asked Questions (FAQ)
-
The maximum junction temperature (Tj) of the AOB10B65M1 is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable operation and to ensure a long lifespan.
-
To ensure proper thermal management, it's essential to provide a good thermal path from the device to a heat sink or the PCB. Use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K, and ensure the heat sink is properly attached to the device. Additionally, consider using a thermal pad or thermal tape to improve heat dissipation.
-
The recommended gate drive voltage for the AOB10B65M1 is between 10V and 15V. However, the device can tolerate up to 20V gate drive voltage. It's essential to ensure the gate drive voltage is within the recommended range to prevent damage to the device.
-
Yes, the AOB10B65M1 is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to consider the device's switching losses, gate charge, and parasitic inductance when designing the circuit. Additionally, ensure the PCB layout is optimized for high-frequency operation to minimize electromagnetic interference (EMI) and radiation.
-
To protect the AOB10B65M1 from overvoltage and overcurrent conditions, consider using a voltage clamp or a transient voltage suppressor (TVS) diode to limit the voltage across the device. Additionally, use a current sense resistor and a fuse or a current limiter to prevent overcurrent conditions. It's also essential to ensure the device is properly derated for the application's operating conditions.