-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AO8808A by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AO8808A-ND
|
DigiKey | MOSFET 2N-CH 20V 8TSSOP Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3125 / $0.3291 | Buy Now |
DISTI #
AO8808A
|
TME | Transistor: N-MOSFET x2, unipolar, 20V, 6.3A, Idm: 30A, 1.08W Min Qty: 1 | 0 |
|
$0.3300 / $0.8890 | RFQ |
|
ComSIT USA | Transistor ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
LCSC | 20V 7.9A 14m10V7.9A 1.4W 500mV 2 N-Channel TSSOP-8 MOSFETs ROHS | 4 |
|
$0.5869 / $1.0486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO8808A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO8808A
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |
The AO8808A can operate from -40°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
To ensure proper biasing, connect the input voltage (VIN) to a stable DC power source, and decouple the input with a 1uF ceramic capacitor. Also, ensure the output voltage (VOUT) is properly decoupled with a 10uF ceramic capacitor.
To minimize noise and EMI, use a multi-layer PCB with a solid ground plane, and place the AO8808A near the input capacitors. Keep the input and output traces short and separate, and use a shielded inductor if possible.
Yes, the AO8808A is qualified to AEC-Q100 Grade 1, making it suitable for high-reliability applications. However, it's essential to follow proper design and manufacturing guidelines to ensure the device meets the required standards.
To troubleshoot issues, check the input voltage, output voltage, and current draw. Verify the PCB layout and component selection meet the recommended guidelines. Also, ensure the device is properly cooled, and the thermal pad is connected to a solid ground plane.