Part Details for AO3434A by Alpha & Omega Semiconductor
Results Overview of AO3434A by Alpha & Omega Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AO3434A Information
AO3434A by Alpha & Omega Semiconductor is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for AO3434A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1460-1-ND
|
DigiKey | MOSFET N-CH 30V 4A SOT23-3L Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25814 In Stock |
|
$0.0575 / $0.4100 | Buy Now |
DISTI #
E02:0323_06084305
|
Arrow Electronics | Trans MOSFET N-CH 30V 4A 3-Pin SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2503 | Europe - 3000 |
|
$0.0524 / $0.0866 | Buy Now |
DISTI #
87990204
|
Verical | Trans MOSFET N-CH 30V 4A 3-Pin SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2503 | Americas - 3000 |
|
$0.0527 / $0.0871 | Buy Now |
|
Quest Components | TRANSISTOR | 2877 |
|
$0.0693 / $0.1599 | Buy Now |
DISTI #
AO3434A
|
TME | Transistor: N-MOSFET, unipolar, 30V, 3A, 0.9W, SOT23 Min Qty: 5 | 0 |
|
$0.0553 / $0.1436 | RFQ |
|
Win Source Electronics | MOSFET N-CH 30V 4A SOT23 | 245000 |
|
$0.0635 / $0.0947 | Buy Now |
Part Details for AO3434A
AO3434A CAD Models
AO3434A Part Data Attributes
|
AO3434A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3434A
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AO3434A
This table gives cross-reference parts and alternative options found for AO3434A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AO3434A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DMN3065LW-13 | Diodes Incorporated | $0.1711 | Small Signal Field-Effect Transistor | AO3434A vs DMN3065LW-13 |
AO3434A Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve thermal performance. A minimum of 2oz copper thickness and a thermal relief pattern are recommended for optimal heat dissipation.
-
Ensure the input voltage is within the recommended range (4.5V to 28V) and the output voltage is set correctly using the FB pin. Also, ensure the input capacitor is properly sized and placed close to the device.
-
The maximum allowable ripple current on the input capacitor is 1A. Exceeding this value may reduce the lifespan of the capacitor or cause it to fail prematurely.
-
No, it's not recommended to use a ceramic capacitor for the output filter. Ceramic capacitors can resonate with the inductor and cause instability. Instead, use a low-ESR electrolytic capacitor or a film capacitor.
-
The inductor value can be calculated using the following formula: L = (Vin * (1 - D)) / (f * ΔI), where Vin is the input voltage, D is the duty cycle, f is the switching frequency, and ΔI is the desired ripple current.