Part Details for AO3416L by Alpha & Omega Semiconductor
Results Overview of AO3416L by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AO3416L Information
AO3416L by Alpha & Omega Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for AO3416L
AO3416L CAD Models
AO3416L Part Data Attributes
|
AO3416L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3416L
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain-source On Resistance-Max | 0.022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
AO3416L Frequently Asked Questions (FAQ)
-
The maximum junction temperature of the AO3416L is 150°C. However, it's recommended to keep the junction temperature below 125°C for reliable operation.
-
To ensure proper biasing, connect the enable pin (EN) to a logic high (VCC) and the input voltage (VIN) should be within the recommended range of 4.5V to 18V. Additionally, ensure the output capacitor (CO) is properly sized to filter the output voltage.
-
To minimize EMI and thermal issues, it's recommended to follow a compact PCB layout with short traces, and place the input and output capacitors close to the IC. Also, ensure good thermal conduction by using a thermal pad or a heat sink, and keep the IC away from heat sources.
-
Yes, the AO3416L is qualified for use in high-reliability applications, including automotive and aerospace industries. It meets the requirements of AEC-Q100 and is manufactured using a robust process to ensure high reliability.
-
To troubleshoot issues with the AO3416L, first check the input voltage and ensure it's within the recommended range. Verify the output capacitor is properly sized and the PCB layout is correct. If issues persist, check for thermal issues, such as overheating, and ensure good thermal conduction. If the issue still persists, consult the datasheet or contact Alpha & Omega Semiconductor's technical support.