Part Details for ANT5320LL14R1516A by Pulse Electronics Corporation
Results Overview of ANT5320LL14R1516A by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT5320LL14R1516A Information
ANT5320LL14R1516A by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ANT5320LL14R1516A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM5022
|
Newark | Chip Antenna, 1.575Ghz/1.602Ghz, 1.46Dbi Rohs Compliant: Yes |Pulse Electronics ANT5320LL14R1516A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.4140 / $1.2400 | Buy Now |
DISTI #
52AK8820
|
Newark | 5320 Gps/Glonass/Galileo Or Gps/Beidou(Compass)/Galileo, Ceramic Pifa-C Chip Antenna, Type14/T&r Rohs Compliant: Yes |Pulse Electronics ANT5320LL14R1516A RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3860 | Buy Now |
DISTI #
553-ANT5320LL14R1516ACT-ND
|
DigiKey | 5320 GPS/GLONASS/GALILEO OR GPS/ Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6833 In Stock |
|
$0.2800 / $0.7000 | Buy Now |
DISTI #
ANT5320LL14R1516A
|
Avnet Americas | Chip Antenna Linear Dual Band 50Ohm 1.575GHz/1.602GHz 1.45dBi/1.46dBi 3-Pin SMD T/R - Tape and Reel (Alt: ANT5320LL14R1516A) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2670 / $0.2725 | Buy Now |
DISTI #
603-ANT5320LL14R1516
|
Mouser Electronics | Antennas 1W 1.575G/1.602GHz GPS/GALILEO&GLONASS RoHS: Compliant | 8445 |
|
$0.2800 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: GNSS (GPS/BeiDou/GLONASS), Ceramic Chip RoHS: Compliant | 0 |
|
$0.2781 / $0.5820 | Buy Now |
DISTI #
000000000006263955
|
Sager | Antennas 1W 1.575G/1.602GHz GPS/GALILEO&GLONASS Min Qty: 2000 | 0 |
|
$0.2947 | Buy Now |
DISTI #
ANT5320LL14R1516A
|
Avnet Abacus | Chip Antenna Linear Dual Band 50Ohm 1575GHz1602GHz 145dBi146dBi 3Pin SMD TR - Tape and Reel (Alt: ANT5320LL14R1516A) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ANT5320LL14R1516A
ANT5320LL14R1516A CAD Models
ANT5320LL14R1516A Part Data Attributes
|
ANT5320LL14R1516A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT5320LL14R1516A
Pulse Electronics Corporation
GPS Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Pulse Electronics |