-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GPS Antenna,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT3216LL15R1575A by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM5020
|
Newark | Chip Antenna, 1.575Ghz, 2.01Dbi, 1W Rohs Compliant: Yes |Pulse Electronics ANT3216LL15R1575A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.2530 / $0.5700 | Buy Now |
DISTI #
68AK1362
|
Newark | Chip Antenna, 1.575Ghz, Center Frequency:1.575Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.2Mm, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT3216LL15R1575A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2210 / $0.2780 | Buy Now |
DISTI #
52AK8819
|
Newark | Chip Antenna, 1.575Ghz, Center Frequency:1.575Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.2Mm, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT3216LL15R1575A RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2210 | Buy Now |
DISTI #
311-1543-1-ND
|
DigiKey | RF ANT 1.575GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2866 In Stock |
|
$0.1600 / $0.6500 | Buy Now |
DISTI #
ANT3216LL15R1575A
|
Avnet Americas | Chip Antenna, Single Band, Linear, 1.575 GHz, Surface Mount - Tape and Reel (Alt: ANT3216LL15R1575A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1555 / $0.1588 | Buy Now |
DISTI #
603-ANT3216LL15R1575
|
Mouser Electronics | Antennas 1.575GHz 50 Ohm 1W PIFA CHIP ANTENNA RoHS: Compliant | 8501 |
|
$0.1600 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: GNSS (GPS/BeiDou/GLONASS), Ceramic Chip RoHS: Compliant | 0 |
|
$0.1634 / $0.1855 | Buy Now |
DISTI #
000000000006263920
|
Sager | Antennas 1.575GHz 50 Ohm 1W PIFA CHIP ANTENNA Min Qty: 3000 | 0 |
|
$0.1684 | Buy Now |
DISTI #
ANT3216LL15R1575A
|
Avnet Abacus | Chip Antenna Single Band Linear 1575 GHz Surface Mount - Tape and Reel (Alt: ANT3216LL15R1575A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT3216LL15R1575A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT3216LL15R1575A
Pulse Electronics Corporation
GPS Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Application | GPS | |
Bandwidth | 51 MHz | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | YES | |
Operating Frequency-Max | 1626 MHz | |
Operating Frequency-Min | 1524 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Polarization | LINEAR | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | YES | |
Transmission Power-Max | 1 W |
Pulse Electronics provides a recommended PCB layout and design guidelines in their application notes and design guides. It's essential to follow these guidelines to ensure optimal antenna performance, including proper grounding, component placement, and trace routing.
While the datasheet provides some information on operating temperature range, it's essential to consult with Pulse Electronics or refer to their application notes for more detailed information on the antenna's performance in various environmental conditions, including temperature and humidity.
The recommended method for connecting the antenna to the PCB is typically through a u.FL or W.FL connector. Pulse Electronics provides guidance on the recommended connector type and connection method in their application notes or design guides.
The antenna's performance can vary depending on its orientation and position. Pulse Electronics may provide information on the antenna's radiation patterns and performance in different orientations in their application notes or design guides.
The lead time and minimum order quantity for the ANT3216LL15R1575A antenna can vary depending on the region, distributor, and availability. It's best to consult with Pulse Electronics or their authorized distributors for the most up-to-date information on lead time and minimum order quantity.