-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mobile Station Antenna,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT3216LL11R2400A by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4125787
|
Farnell | CERAMIC PIFA-C CHIP ANTENNA, 2.4G, 3216 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 2185 |
|
$0.2503 / $0.6996 | Buy Now |
DISTI #
4125787RL
|
Farnell | CERAMIC PIFA-C CHIP ANTENNA, 2.4G, 3216 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Reel | 2185 |
|
$0.2503 / $0.6996 | Buy Now |
DISTI #
311-4591-1-ND
|
DigiKey | RF ANT 2.45GHZ CER PATCH SLDR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4402 In Stock |
|
$0.1308 / $0.3600 | Buy Now |
DISTI #
ANT3216LL11R2400A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 2.4GHz 3.68dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT3216LL11R2400A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0851 / $0.0940 | Buy Now |
DISTI #
603-ANT3216LL11R2400
|
Mouser Electronics | Antennas 3216 2.4GHz Ceramic Chip RoHS: Compliant | 8304 |
|
$0.1230 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant | 0 |
|
$0.0945 / $0.1121 | Buy Now |
DISTI #
ANT3216LL11R2400A
|
TTI | Antennas 3216 2.4GHz Ceramic Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1260 | Buy Now |
DISTI #
000000000006263914
|
Sager | Antennas 3216 2.4GHz Ceramic Chip Min Qty: 3000 | 0 |
|
$0.0974 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ANT3216LL11R2400A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT3216LL11R2400A
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Pulse Electronics |
Pulse Electronics provides a recommended PCB layout and design guidelines in their application notes and design guides. It's essential to follow these guidelines to ensure optimal antenna performance, including keeping the antenna away from metal components, using a solid ground plane, and maintaining a minimum distance from the PCB edge.
The ANT3216LL11R2400A is designed to operate in a wide range of environmental conditions, including temperatures from -40°C to +85°C and humidity up to 95%. However, it's essential to consult with Pulse Electronics or refer to their environmental testing reports for specific details on the antenna's performance in various conditions.
The ANT3216LL11R2400A has a maximum power rating of 10W. It's designed to handle high-power transmissions, but it's crucial to ensure that the antenna is properly matched to the transmitter and that the power is within the specified rating to avoid damage or degradation.
Yes, Pulse Electronics offers customization options for their antennas, including the ANT3216LL11R2400A. Engineers can work with Pulse Electronics' design team to modify the antenna's design, frequency range, or other parameters to meet specific application requirements.
The lead time and availability of the ANT3216LL11R2400A may vary depending on the region, quantity, and other factors. Engineers should consult with authorized distributors or Pulse Electronics directly for the latest information on lead times and availability. Additionally, Pulse Electronics may have alternative sources or second sources available for the antenna.