Part Details for ANT3216LL00R6580A by Pulse Electronics Corporation
Results Overview of ANT3216LL00R6580A by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ANT3216LL00R6580A Information
ANT3216LL00R6580A by Pulse Electronics Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ANT3216LL00R6580A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5569
|
Newark | Ceramic Antenna, 7200Mhz, Linear Rohs Compliant: Yes |Pulse Electronics ANT3216LL00R6580A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2955 |
|
$0.2680 / $0.5700 | Buy Now |
DISTI #
52AK8814
|
Newark | 3216 6.2 8.2Ghz Monopole Chip Antenna , Type00(Uwb)/T&r Rohs Compliant: Yes |Pulse Electronics ANT3216LL00R6580A RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2380 | Buy Now |
DISTI #
553-ANT3216LL00R6580ATR-ND
|
DigiKey | ANT 6.2~8.2GHZ MONO TYPE00(UWB) Min Qty: 9000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1688 | Buy Now |
DISTI #
ANT3216LL00R6580A
|
Avnet Americas | Chip Antenna Linear Single 50 Ohm 8200MHz 2dBi SMD 2-Pin T/R - Tape and Reel (Alt: ANT3216LL00R6580A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1430 / $0.1460 | Buy Now |
DISTI #
673-ANT3216LL00R6580
|
Mouser Electronics | Antennas 3216 6.2-8.2GHz Monopole Chip Antenna , Type00(UWB) RoHS: Compliant | 0 |
|
$0.1580 / $0.1640 | Order Now |
|
Onlinecomponents.com | Embedded Antenna - General: UWB, Single Feed,Ceramic Chip RoHS: Compliant | 0 |
|
$0.1490 / $0.3120 | Buy Now |
DISTI #
000000000006368289
|
Sager | Antennas 3216 6.2-8.2GHz Monopole Chip Antenna , Type00(UWB) Min Qty: 3000 | 0 |
|
$0.1579 | Buy Now |
DISTI #
ANT3216LL00R6580A
|
Avnet Asia | Chip Antenna Linear Single 50 Ohm 8200MHz 2dBi SMD 2-Pin T/R (Alt: ANT3216LL00R6580A) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1500 / $0.1690 | Buy Now |
Part Details for ANT3216LL00R6580A
ANT3216LL00R6580A CAD Models
ANT3216LL00R6580A Part Data Attributes
|
ANT3216LL00R6580A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT3216LL00R6580A
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |