-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 40.0000MHZ SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMGFB-40.0000T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9619
|
Newark | Mems Osc, 40Mhz, Smd, 1.6Mm X 1.2Mm, Frequency Nom:40Mhz, Oscillator Case:Smd, 1.6Mm X 1.2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:2.5V, Product Range:Ampm Series, Oscillator Output Compatibility:- Rohs Compliant: Yes |Abracon AMPMGFB-40.0000T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 760 |
|
$0.5120 | Buy Now |
DISTI #
535-14591-2-ND
|
DigiKey | MEMS OSC XO 40.0000MHZ SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
67AC9619
|
Avnet Americas | MEMS Oscillator, 40 MHz, SMD, 1.6mm x 1.2mm, 25 ppm, 3.3 V, AMPM - Product that comes on tape, but is not reeled (Alt: 67AC9619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 760 Partner Stock |
|
$2.2700 | Buy Now |
DISTI #
AMPMGFB-40.0000T
|
Avnet Americas | MEMS Oscillator, 40 MHz, SMD, 1.6mm x 1.2mm, 25 ppm, 3.3 V, AMPM - Tape and Reel (Alt: AMPMGFB-40.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5932 / $1.7067 | Buy Now |
DISTI #
815-AMPMGFB-40.0000T
|
Mouser Electronics | Standard Clock Oscillators Oscillator 1612 4-SMD 40MHz +/-25ppm -40°C ~ 85°C CMOS 1.71V ~ 3.63V RoHS: Compliant | 361 |
|
$1.8400 / $3.2400 | Buy Now |
DISTI #
V72:2272_21907729
|
Arrow Electronics | Oscillator MEMS 40MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1909 Container: Cut Strips | Americas - 141 |
|
$0.1466 / $0.7284 | Buy Now |
|
Onlinecomponents.com | Power Optimized Mems Oscilator - XO (Standard) - 40 MHz - ±25ppm Stability - 1.71V to 3.63V Supply - 1.3mA (Typ) - 1.60 x 1.20mm - 4-SMD - No Lead. RoHS: Compliant |
1000 In Stock |
|
$1.8100 / $2.1600 | Buy Now |
DISTI #
78435081
|
Verical | Oscillator MEMS 40MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2403 | Americas - 1000 |
|
$2.3400 / $2.8080 | Buy Now |
DISTI #
54500507
|
Verical | Oscillator MEMS 40MHz ±25ppm (Stability) CMOS 60% 1.8V/2.5V/3.3V 4-Pin VFLGA SMD T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 760 |
|
$3.1752 | Buy Now |
DISTI #
AMPMGFB-40.0000T
|
Avnet Abacus | MEMS Oscillator 40 MHz SMD 16mm x 12mm 25 ppm 33 V AMPM - Tape and Reel (Alt: AMPMGFB-40.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPMGFB-40.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGFB-40.0000T
Abracon Corporation
MEMS OSC XO 40.0000MHZ SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | VFLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Package Equivalence Code | LCC4,..47X.62,47/30 | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for AMPMGFB-40.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGFB-40.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMPMGFB-40.0000 | Abracon Corporation | Check for Price | MEMS OSC XO 40.0000MHZ CMOS SMD | AMPMGFB-40.0000T vs AMPMGFB-40.0000 |
Abracon recommends following the IPC-7351B standard for the PCB land pattern, with a minimum pad size of 1.3mm x 1.3mm and a non-solder mask defined (NSMD) pad shape.
Yes, the AMPMGFB-40.0000T is rated for operation up to 125°C, but it's essential to follow the recommended derating guidelines for frequency and power handling to ensure reliable performance.
Abracon recommends using a reflow soldering process with a peak temperature of 260°C ± 5°C, and ensuring the component is properly aligned and seated on the PCB before soldering.
The typical lead time for the AMPMGFB-40.0000T is 8-12 weeks, but this may vary depending on the quantity and availability. It's recommended to check with Abracon or an authorized distributor for the most up-to-date lead time information.
Yes, the AMPMGFB-40.0000T is RoHS and REACH compliant, and Abracon provides documentation and certification to support this compliance.