Part Details for AMPMGDB-33.0000 by Abracon Corporation
Results Overview of AMPMGDB-33.0000 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMGDB-33.0000 Information
AMPMGDB-33.0000 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for AMPMGDB-33.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPMGDB-33.0000
|
Avnet Americas | MEMS Oscillator, 33 MHz, SMD, 1.6mm x 1.2mm, 25 ppm, 3.3 V, AMPM - Bulk (Alt: AMPMGDB-33.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
815-AMPMGDB-33.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 33.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$1.3800 / $1.5500 | Order Now |
DISTI #
AMPMGDB-33.0000
|
Avnet Abacus | MEMS Oscillator 33 MHz SMD 16mm x 12mm 25 ppm 33 V AMPM (Alt: AMPMGDB-33.0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMGDB-33.0000
AMPMGDB-33.0000 CAD Models
AMPMGDB-33.0000 Part Data Attributes
|
AMPMGDB-33.0000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGDB-33.0000
Abracon Corporation
MEMS OSC XO 33.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.84mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMGDB-33.0000
This table gives cross-reference parts and alternative options found for AMPMGDB-33.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGDB-33.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.